TDK Thermistor, NTC Type 16 Ω 20 mm 13 mm 6 mm
- RS Stock No.:
- 167-0140
- Mfr. Part No.:
- B57211P0160M301
- Brand:
- TDK
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 167-0140
- Mfr. Part No.:
- B57211P0160M301
- Brand:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Product Type | Thermistor | |
| Series | B57211P0***M3*1 | |
| Temperature Coefficient Type | NTC | |
| Thermal Time Constant | 70s | |
| Packaging | Bulk | |
| Tolerance ± | 20% | |
| Mount Type | PCB | |
| Automotive Standard | No | |
| Application | Inrush Current Limiting | |
| Maximum Power Rating | 3000mW | |
| Resistance at 25°C | 16Ω | |
| Length | 13mm | |
| Standards/Approvals | IEC 60068-2-14, IEC 60068-2-78, IEC 60068-2-2, IATF 16949, MIL-STD-202, JESD-22 | |
| Depth | 6mm | |
| Height | 20mm | |
| Termination Style | Radial | |
| Maximum Operating Temperature | 170°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Product Type Thermistor | ||
Series B57211P0***M3*1 | ||
Temperature Coefficient Type NTC | ||
Thermal Time Constant 70s | ||
Packaging Bulk | ||
Tolerance ± 20% | ||
Mount Type PCB | ||
Automotive Standard No | ||
Application Inrush Current Limiting | ||
Maximum Power Rating 3000mW | ||
Resistance at 25°C 16Ω | ||
Length 13mm | ||
Standards/Approvals IEC 60068-2-14, IEC 60068-2-78, IEC 60068-2-2, IATF 16949, MIL-STD-202, JESD-22 | ||
Depth 6mm | ||
Height 20mm | ||
Termination Style Radial | ||
Maximum Operating Temperature 170°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- CN
Epcos B5721x Inrush Current Limiting Thermistors
Applications in peripheral communication equipment e.g. switch mode power supplies
Black coated Thermistor disk, flame retardant to UL94V0
Terminal wires made from tinned copper
Stamped with resistance value and tolerance
High stability of electrical characteristics
Related links
- TDK Thermistor, NTC Type 16 Ω 20 mm 13 mm 6 mm
- TDK Thermistor, NTC Type 16 Ω 13 mm 8.5 mm 6 mm
- TDK Thermistor Leaded and Coated Disks 13 mm 8.5 mm 6 mm
- TDK Thermistor, NTC Type 15 Ω 13 mm 8.5 mm 6 mm
- RS PRO Thermistor, NTC Type 5 Ω 6 mm 13 mm 6 mm
- TDK Thermistor, NTC Type 20 Ω 13 mm 8.5 mm 6 mm
- TDK Thermistor, NTC Type 33 Ω 13 mm 8.5 mm 6 mm
- TDK Thermistor, NTC Type 4.7 Ω 13 mm 8.5 mm 6 mm
