Murata Thermistor, NTC Type 100 kΩ, 0402 0.5 mm 1 mm 0.5 mm
- RS Stock No.:
- 166-9838
- Mfr. Part No.:
- NCP15WF104J03RC
- Brand:
- Murata
This image is representative of the product range
Bulk discount available
Subtotal (1 reel of 10000 units)*
$680.00
(exc. GST)
$750.00
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 03 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 10000 - 40000 | $0.068 | $680.00 |
| 50000 + | $0.061 | $610.00 |
*price indicative
- RS Stock No.:
- 166-9838
- Mfr. Part No.:
- NCP15WF104J03RC
- Brand:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Product Type | Thermistor | |
| Series | NCP | |
| Temperature Coefficient Type | NTC | |
| Thermal Time Constant | 5s | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Tolerance ± | 5% | |
| Application | Compensation, Temperature Sensing, Industrial, Protection, Telecom | |
| Package/Case | 0402 | |
| Maximum Power Rating | 100mW | |
| Resistance at 25°C | 100kΩ | |
| Depth | 0.5mm | |
| Termination Style | Nickel Tin Termination | |
| Standards/Approvals | EC, 96, RoHS Directive 2002, CECC 00802, 95, WEEE 2002, IEC 60286-3 | |
| Length | 1mm | |
| Height | 0.5mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Product Type Thermistor | ||
Series NCP | ||
Temperature Coefficient Type NTC | ||
Thermal Time Constant 5s | ||
Mount Type Surface | ||
Automotive Standard No | ||
Tolerance ± 5% | ||
Application Compensation, Temperature Sensing, Industrial, Protection, Telecom | ||
Package/Case 0402 | ||
Maximum Power Rating 100mW | ||
Resistance at 25°C 100kΩ | ||
Depth 0.5mm | ||
Termination Style Nickel Tin Termination | ||
Standards/Approvals EC, 96, RoHS Directive 2002, CECC 00802, 95, WEEE 2002, IEC 60286-3 | ||
Length 1mm | ||
Height 0.5mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
NCP Series NTC Thermistors, Size 0201, 0402, 0603 and 0805
NCP range of size 0201, 0402, 0603 and 0805 NTC thermistors with excellent long term aging stability and high accuracy in resistance and B-Constant value, sizes 0805, 0603 and 0402 have the same B-constant in the same resistance. These NCP series NTC thermistors have excellent solderability and are suitable for reflow soldering. Typical applications for these NTC thermistors include temperature compensation for for transistor, IC and crystal oscillators in mobile phones, temperature sensing for rechargable batteries, temperature compensation of LCD and temperature compensation in general electric circuits.
Excellent long term aging stability
High accuracy in resistance and B Value
Suitable for reflow soldering
Applications include temperature compensation of LCDs, sensing for rechargable batteries, car audio equipment, etc
Dimensions 0402 (1.0 x 0.5 x 0.5mm), 0603 (1.6 x 0.8 x 0.8mm), 0805 (2.0 x 1.25 x 0.85mm)
Standards
UL1434
Related links
- Murata Thermistor 0402 0.5 mm 1 mm 0.5 mm
- Murata Thermistor 0402 0.5 mm 1 mm 0.5 mm
- Murata Thermistor 0402 0.5 mm 1 mm 0.5 mm
- Murata Thermistor 0402 0.5 mm 1 mm 0.5 mm
- Murata NTC Thermistor 0402 0.5 mm 1 mm 0.5 mm
- Murata NTC Thermistor 0402 0.5 mm 1 mm 0.5 mm
- Murata NTC Thermistor 0402 0.5 mm 1 mm 0.5 mm
- Murata NTC Thermistor 0402 0.5 mm 1 mm 0.5 mm
