TDK NTC Thermistor, NTC Type 2.2 kΩ 3.5 mm 36 mm 3.5 mm
- RS Stock No.:
- 146-0346
- Mfr. Part No.:
- B57891M0222J000
- Brand:
- TDK
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 146-0346
- Mfr. Part No.:
- B57891M0222J000
- Brand:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Series | B57891M | |
| Product Type | NTC Thermistor | |
| Temperature Coefficient Type | NTC | |
| Packaging | Tape & Reel | |
| Thermal Time Constant | 12s | |
| Automotive Standard | AEC-Q200 | |
| Mount Type | PCB | |
| Tolerance ± | 5% | |
| Application | DC Converter, Over Temperature Protection, Notebook, SMPS, Electronic Ballast, Dimmers, Battery Pack, Home Appliances | |
| Maximum Power Rating | 200mW | |
| Pin Count | 2 | |
| Resistance at 25°C | 2.2kΩ | |
| Depth | 3.5mm | |
| Height | 3.5mm | |
| Standards/Approvals | AEC-Q200, UL 1434, IEC 60738-1, E69802 | |
| Length | 36mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Series B57891M | ||
Product Type NTC Thermistor | ||
Temperature Coefficient Type NTC | ||
Packaging Tape & Reel | ||
Thermal Time Constant 12s | ||
Automotive Standard AEC-Q200 | ||
Mount Type PCB | ||
Tolerance ± 5% | ||
Application DC Converter, Over Temperature Protection, Notebook, SMPS, Electronic Ballast, Dimmers, Battery Pack, Home Appliances | ||
Maximum Power Rating 200mW | ||
Pin Count 2 | ||
Resistance at 25°C 2.2kΩ | ||
Depth 3.5mm | ||
Height 3.5mm | ||
Standards/Approvals AEC-Q200, UL 1434, IEC 60738-1, E69802 | ||
Length 36mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
- COO (Country of Origin):
- ID
NTC sensor elements are the functional basis for all kinds of NTC temperature sensors in all applications. TDK offers epoxy resin and glass-encapsulated elements for temperature ranges of up to 160°C and 300°C, respectively, as well as unleaded NTC chip thermistors for temperature measurement, e.g. in IGBT modules. These sensor elements, which are available with and without insulated leads, feature fast response times and very precise measurements.
Short response time
High measuring accuracy
Tight B Value tolerances available
Epoxy resin encapsulation
PTFE-insulated leads of
silver-plated nickel wire,
AWG 30 (50 mm)
PTFE-insulated leads of
silver-plated Cu wire
(19 x 0.07 mm),AWG 28 (350 mm)
UL approval (E69802)
Related links
- TDK NTC Thermistor, NTC Type 2.2 kΩ 3.5 mm 36 mm 3.5 mm
- TDK NTC Thermistor, NTC Type 10 kΩ 3.5 mm 36 mm 3.5 mm
- TDK NTC Thermistor, NTC Type 100 kΩ 3.5 mm 36 mm 3.5 mm
- TDK NTC Thermistor, NTC Type 4.7 kΩ 3.5 mm 11 mm 3.5 mm
- TDK NTC Thermistor, NTC Type 1 kΩ 3.5 mm 3.5 mm
- TDK NTC Thermistor, NTC Type 10 kΩ 4.5 mm 36 mm 4.5 mm
- TDK NTC Thermistor, NTC Type 100 kΩ 4.5 mm 36 mm 4.5 mm
- TDK NTC Thermistor, NTC Type 6.5 mm 2.41 mm 2.41 mm
