RS PRO Thermistor, NTC Type 50 kΩ, DO-35 7 mm 4.2 mm 4.2 mm
- RS Stock No.:
- 198-955
- Mfr. Part No.:
- DKF503N10S427
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$5.92
(exc. GST)
$6.51
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 815 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 245 | $1.184 | $5.92 |
| 250 - 495 | $1.15 | $5.75 |
| 500 - 1245 | $1.102 | $5.51 |
| 1250 - 6245 | $1.068 | $5.34 |
| 6250 + | $0.88 | $4.40 |
*price indicative
- RS Stock No.:
- 198-955
- Mfr. Part No.:
- DKF503N10S427
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Thermistor | |
| Temperature Coefficient Type | NTC | |
| Packaging | Bandoliered | |
| Thermal Time Constant | 7s | |
| Tolerance ± | 10% | |
| Automotive Standard | No | |
| Mount Type | Surface | |
| Application | NTC Thermistor | |
| Package/Case | DO-35 | |
| Resistance at 25°C | 50kΩ | |
| Depth | 4.2mm | |
| Height | 7mm | |
| Diameter | 3mm | |
| Length | 4.2mm | |
| Standards/Approvals | No | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 250°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Thermistor | ||
Temperature Coefficient Type NTC | ||
Packaging Bandoliered | ||
Thermal Time Constant 7s | ||
Tolerance ± 10% | ||
Automotive Standard No | ||
Mount Type Surface | ||
Application NTC Thermistor | ||
Package/Case DO-35 | ||
Resistance at 25°C 50kΩ | ||
Depth 4.2mm | ||
Height 7mm | ||
Diameter 3mm | ||
Length 4.2mm | ||
Standards/Approvals No | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 250°C | ||
Non Compliant
- COO (Country of Origin):
- GB

RS PRO NTC Thermistors – DO-35
Discover the RS PRO Glass Encapsulated Thermistors – the perfect blend of affordability and high performance. Crafted with super stable chips and hermetically sealed in a sleek glass (DO-35 diode style) package, these axial lead thermistors are designed to withstand the toughest environmental and thermal conditions, ensuring long-term reliability and stability.
Why Choose DO-35?
Applications
- RS Stock No. 0198933
Each (In a Pack of 5)
$3.188
- RS Stock No. 0198927
Each (In a Pack of 5)
$4.482
- RS Stock No. 1691866
Each (In a Box of 100)
$3.30
Related links
- RS PRO Thermistor DO-35 7 mm 4.2 mm 4.2 mm
- RS PRO Thermistor DO-35 4.2 mm 7 mm 4.2 mm
- RS PRO Thermistor, NTC Type 5 kΩ 63.5 mm 63.5 mm 2.4 mm
- RS PRO Thermistor, NTC Type 3 kΩ 63.5 mm 63.5 mm 2.4 mm
- RS PRO Thermistor, NTC Type 10 kΩ 63.5 mm 63.5 mm 2.4 mm
- RS PRO Thermistor, NTC Type 100 kΩ 63.5 mm 63.5 mm 2.4 mm
- RS PRO Thermistor, NTC Type 10 Ω 5 mm 10 mm 5 mm
- RS PRO Thermistor, NTC Type 5 Ω 6 mm 13 mm 6 mm











