Bergquist GP3000S30 Series Self-Adhesive Thermal Interface Sheet, 0.04 in Thick, 3 W/mK, 100 mm, 100mm, Gap Pad 3000S30
- RS Stock No.:
- 491-4161
- Mfr. Part No.:
- GP3000S30-0.040-02-00-100X100
- Brand:
- Bergquist
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$87.73
(exc. GST)
$96.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 11 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 99 | $87.73 |
| 100 - 249 | $86.19 |
| 250 - 499 | $83.98 |
| 500 + | $81.67 |
*price indicative
- RS Stock No.:
- 491-4161
- Mfr. Part No.:
- GP3000S30-0.040-02-00-100X100
- Brand:
- Bergquist
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bergquist | |
| Product Type | Thermal Interface Sheet | |
| Thickness | 0.04in | |
| Thermal Conductivity | 3W/mK | |
| Self-Adhesive | Yes | |
| Trade Name | Gap Pad 3000S30 | |
| Conductive Material | Gap Pad 3000S30 | |
| Hardness | Shore OO 30 | |
| Length | 100mm | |
| Width | 100mm | |
| Standards/Approvals | RoHS | |
| Colour | Light Blue | |
| Maximum Operating Temperature | 200°C | |
| Minimum Operating Temperature | -60°C | |
| Series | GP3000S30 | |
| Select all | ||
|---|---|---|
Brand Bergquist | ||
Product Type Thermal Interface Sheet | ||
Thickness 0.04in | ||
Thermal Conductivity 3W/mK | ||
Self-Adhesive Yes | ||
Trade Name Gap Pad 3000S30 | ||
Conductive Material Gap Pad 3000S30 | ||
Hardness Shore OO 30 | ||
Length 100mm | ||
Width 100mm | ||
Standards/Approvals RoHS | ||
Colour Light Blue | ||
Maximum Operating Temperature 200°C | ||
Minimum Operating Temperature -60°C | ||
Series GP3000S30 | ||
- COO (Country of Origin):
- US
Gap Pad® 3000S30
Electrical insulators and thermal conductors
Adapted for electrical insulation and as thermal joints on assemblies of components where the height varies
The material has excellent elasticity
The thicknesses available means that GAP Pads can be used when the texture of the surface varies
The Ultra Soft range has the same characteristics but is softer and more malleable
The GAP Pad XX00S series is designed for low pressure and stress applications
Related links
- Bergquist GP3000S30 Series Self-Adhesive Thermal Interface Sheet 3 W/mK 100mm, Gap Pad 3000S30
- Bergquist GP3000S30 Series Self-Adhesive Thermal Interface Sheet 3 W/mK 100mm, Gap Pad 3000S30
- Bergquist GP3000S30 Series Self-Adhesive Thermal Interface Sheet 3 W/mK 100mm, Gap Pad 3000S30
- Bergquist GP2200SF Series Self-Adhesive Thermal Interface Sheet 2 W/mK 100mm, Gap Pad 2200SF
- Bergquist GP3000S30 Series Self-Adhesive Thermal Interface Sheet 3 W/mK 100mm, Gap Pad 3000S30
- Bergquist GP3000S30 Series Self-Adhesive Thermal Interface Sheet 3 W/mK 100mm, Gap Pad 3000S30
- Bergquist GP2000S40 Series Self-Adhesive Thermal Interface Sheet 2 W/mK 100mm, Gap Pad 2000S40
- Bergquist GP2200SF Series Self-Adhesive Thermal Interface Sheet 2 W/mK 100mm, Gap Pad 2200SF
