Bergquist GP2200SF Series Self-Adhesive Thermal Interface Sheet, 0.04 in Thick, 2 W/mK, 200 mm, 100mm, Gap Pad 2200SF
- RS Stock No.:
- 752-4865
- Mfr. Part No.:
- GP2200SF-0.040-02-00-200x100
- Brand:
- Bergquist
This image is representative of the product range
Subtotal (1 unit)*
$158.32
(exc. GST)
$174.15
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $158.32 |
*price indicative
- RS Stock No.:
- 752-4865
- Mfr. Part No.:
- GP2200SF-0.040-02-00-200x100
- Brand:
- Bergquist
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bergquist | |
| Product Type | Thermal Interface Sheet | |
| Thickness | 0.04in | |
| Thermal Conductivity | 2W/mK | |
| Self-Adhesive | Yes | |
| Trade Name | Gap Pad 2200SF | |
| Hardness | Shore OO 70 | |
| Conductive Material | Gap Pad 2200SF | |
| Width | 100mm | |
| Standards/Approvals | RoHS | |
| Length | 200mm | |
| Colour | Green | |
| Minimum Operating Temperature | -60°C | |
| Maximum Operating Temperature | 125°C | |
| Series | GP2200SF | |
| Select all | ||
|---|---|---|
Brand Bergquist | ||
Product Type Thermal Interface Sheet | ||
Thickness 0.04in | ||
Thermal Conductivity 2W/mK | ||
Self-Adhesive Yes | ||
Trade Name Gap Pad 2200SF | ||
Hardness Shore OO 70 | ||
Conductive Material Gap Pad 2200SF | ||
Width 100mm | ||
Standards/Approvals RoHS | ||
Length 200mm | ||
Colour Green | ||
Minimum Operating Temperature -60°C | ||
Maximum Operating Temperature 125°C | ||
Series GP2200SF | ||
- COO (Country of Origin):
- US
Gap Pad® 2200SF
Gap Pad® 2200SF is a thermally conductive, electrically isolating, silicone-free polymer specially designed for silicone-sensitive applications. The material is ideal for applications with uneven topologies and high stackup tolerances. Gap Pad® 2200SF is reinforced for easy material handling and added durability during assembly. The material is available with a protective liner on both sides. Gap Pad® 2200SF is supplied with reduced tack on one side allowing for burn-in processes and easy rework. Typical applications include digital disk drives, proximity near electrical contacts (e.g. DC brush motors, connectors, relays) and fibre optics modules.
Thermal conductivity: 2.0 W/m-K
Silicone-free formulation
Medium compliance with easy handling
Electrically isolating
Related links
- Bergquist GP2200SF Series Self-Adhesive Thermal Interface Sheet 2 W/mK 100mm, Gap Pad 2200SF
- Bergquist GP3000S30 Series Self-Adhesive Thermal Interface Sheet 3 W/mK 100mm, Gap Pad 3000S30
- Bergquist GP2500S20 Series Self-Adhesive Thermal Interface Sheet 2.4 W/mK 100mm, Gap Pad
- Bergquist GP2000S40 Series Self-Adhesive Thermal Interface Sheet 2 W/mK 100mm, Gap Pad 2000S40
- Bergquist Self-Adhesive Thermal Interface Sheet 2 W/mK 100mm, Gap Pad 2200SF
- Bergquist GP3000S30 Series Self-Adhesive Thermal Interface Sheet 3 W/mK 100mm, Gap Pad 3000S30
- Bergquist GPVO Series Self-Adhesive Thermal Interface Sheet 0.8 W/mK 100mm, Gap Pad VO
- Bergquist GPVOUS Series Self-Adhesive Thermal Interface Sheet 1 W/mK 100mm, Gap Pad VO Ultra
