Bergquist GP2000S40 Series Self-Adhesive Thermal Interface Sheet, 0.125 in Thick, 2 W/mK, 100 mm, 100mm, Gap Pad 2000S40

This image is representative of the product range

Get a bulk buy discount

Add 100 more to save $633.00

View bulk pricing options

Subtotal (1 unit)*

$181.17

(exc. GST)

$199.29

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 23 unit(s) shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 99$181.17-
100 - 249$174.84$633.00
250 +$166.65$3,630.00

*price indicative

RS Stock No.:
491-4082
Mfr. Part No.:
GP2000S40-0.125-02-00-100X100
Brand:
Bergquist
Find similar products by selecting one or more attributes.
Select all

Brand

Bergquist

Product Type

Thermal Interface Sheet

Thickness

0.125in

Thermal Conductivity

2W/mK

Self-Adhesive

Yes

Trade Name

Gap Pad 2000S40

Hardness

Shore OO 30

Conductive Material

Gap Pad 2000S40

Length

100mm

Width

100mm

Standards/Approvals

RoHS

Colour

Grey

Maximum Operating Temperature

200°C

Series

GP2000S40

Minimum Operating Temperature

-60°C

COO (Country of Origin):
US

Gap Pad® 2000S40


Electrical insulators and thermal conductors

Adapted for electrical insulation and as thermal joints on assemblies of components where the height varies

The material has excellent elasticity

The thicknesses available mean that GAP Pads can be used when the texture of the surface varies

The Ultra Soft range has the same characteristics but is softer and more malleable

The GAP Pad XX00S series is designed for low pressure and stress applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy