Bergquist TSP 3500 Series Self-Adhesive Thermal Interface Pad, 0.015 in Thick, 3.5 W/mK, 12 in, 12in, Silicone

Subtotal (1 unit)*

$1,170.33

(exc. GST)

$1,287.36

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,170.33

*price indicative

RS Stock No.:
282-6872
Mfr. Part No.:
SIL PAD TSP 3500, 12in x 12in x 0.015 aac
Brand:
Bergquist
Find similar products by selecting one or more attributes.
Select all

Brand

Bergquist

Product Type

Thermal Interface Pad

Thickness

0.015in

Thermal Conductivity

3.5W/mK

Self-Adhesive

Yes

Trade Name

TSP 3500

Conductive Material

Silicone

Standards/Approvals

No

Width

12in

Length

12in

Series

TSP 3500

RoHS Status: Exempt

COO (Country of Origin):
US
The Bergquist high performance thermally conductive insulator designed for demanding aerospace and commercial applications. It is a silicone elastomer formulated to maximize the thermal and dielectric performance of the filler or binder matrix. The result is a grease-free, conformable material capable of meeting or exceeding the thermal and electrical requirements of high reliability electronic packaging applications.

Optimal heat transfer

High Thermal Conductivity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy