Bergquist 1600S Series Self-Adhesive Thermal Interface Pad, 0.009 in Thick, 1.6 W/mK, 12 in, 12in, Silicone
- RS Stock No.:
- 282-6863
- Mfr. Part No.:
- SIL PAD TSP 1600S, 12in x 12in x 0.009 eaac
- Brand:
- Bergquist
Subtotal (1 unit)*
$122.77
(exc. GST)
$135.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $122.77 |
*price indicative
- RS Stock No.:
- 282-6863
- Mfr. Part No.:
- SIL PAD TSP 1600S, 12in x 12in x 0.009 eaac
- Brand:
- Bergquist
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bergquist | |
| Product Type | Thermal Interface Pad | |
| Thickness | 0.009in | |
| Thermal Conductivity | 1.6W/mK | |
| Self-Adhesive | Yes | |
| Trade Name | 1600S | |
| Conductive Material | Silicone | |
| Width | 12in | |
| Length | 12in | |
| Standards/Approvals | No | |
| Series | 1600S | |
| Select all | ||
|---|---|---|
Brand Bergquist | ||
Product Type Thermal Interface Pad | ||
Thickness 0.009in | ||
Thermal Conductivity 1.6W/mK | ||
Self-Adhesive Yes | ||
Trade Name 1600S | ||
Conductive Material Silicone | ||
Width 12in | ||
Length 12in | ||
Standards/Approvals No | ||
Series 1600S | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Bergquist thermally conductive insulation material is designed for a wide variety of applications requiring high thermal performance and electrical isolation. These applications also typically have low mounting pressures for component clamping. The material combines a smooth and highly compliant surface characteristic with high thermal conductivity. These features optimize the thermal resistance properties at low pressure.
Electrically isolating
Low mounting pressures
Smooth and highly compliant surface
General-purpose thermal interface material solution
Related links
- Bergquist 1600S Series Self-Adhesive Thermal Interface Pad 1.6 W/mK 12in, Silicone
- Bergquist 1600S Series Self-Adhesive Thermal Interface Pad 1.6 W/mK 7.87in, Silicone
- Bergquist TSP 1800 Series Self-Adhesive Thermal Interface Pad 1.8 W/mK 12in, Silicone
- Bergquist TSP 900 Series Self-Adhesive Thermal Interface Pad 0.9 W/mK 12in, Silicone
- Bergquist PP900 Series Self-Adhesive Thermal Interface Pad 0.9 W/mK 12in, Polyester
- Bergquist PP900 Series Self-Adhesive Thermal Interface Pad 0.9 W/mK 12in, Polyester
- Bergquist TSP 1800 Series Self-Adhesive Thermal Interface Pad 1.8 W/mK 12in, Silicone
- Bergquist TSP 3500 Series Self-Adhesive Thermal Interface Pad 3.5 W/mK 12in, Silicone
