Bergquist 1600S Series Self-Adhesive Thermal Interface Pad, 0.009 in Thick, 1.6 W/mK, 12 in, 12in, Silicone
- RS Stock No.:
- 282-6862
- Mfr. Part No.:
- SIL PAD TSP 1600S, 12in x 12in x 0.009
- Brand:
- Bergquist
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 282-6862
- Mfr. Part No.:
- SIL PAD TSP 1600S, 12in x 12in x 0.009
- Brand:
- Bergquist
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bergquist | |
| Product Type | Thermal Interface Pad | |
| Thickness | 0.009in | |
| Thermal Conductivity | 1.6W/mK | |
| Self-Adhesive | Yes | |
| Trade Name | 1600S | |
| Conductive Material | Silicone | |
| Length | 12in | |
| Width | 12in | |
| Standards/Approvals | No | |
| Series | 1600S | |
| Select all | ||
|---|---|---|
Brand Bergquist | ||
Product Type Thermal Interface Pad | ||
Thickness 0.009in | ||
Thermal Conductivity 1.6W/mK | ||
Self-Adhesive Yes | ||
Trade Name 1600S | ||
Conductive Material Silicone | ||
Length 12in | ||
Width 12in | ||
Standards/Approvals No | ||
Series 1600S | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Bergquist thermally conductive insulation material is designed for a wide variety of applications requiring high thermal performance and electrical isolation. These applications also typically have low mounting pressures for component clamping. The material combines a smooth and highly compliant surface characteristic with high thermal conductivity. These features optimize the thermal resistance properties at low pressure.
Electrically isolating
Low mounting pressures
Smooth and highly compliant surface
General-purpose thermal interface material solution
Related links
- Bergquist 1600S Series Self-Adhesive Thermal Interface Pad 1.6 W/mK 12in, Silicone
- Bergquist TSP 1800 Series Self-Adhesive Thermal Interface Pad 1.8 W/mK 12in, Silicone
- Bergquist 1600S Series Self-Adhesive Thermal Interface Pad 1.6 W/mK 7.87in, Silicone
- Bergquist TSP 900 Series Self-Adhesive Thermal Interface Pad 0.9 W/mK 12in, Silicone
- Bergquist TSP 1800 Series Self-Adhesive Thermal Interface Pad 1.8 W/mK 12in, Silicone
- Bergquist TSP 3500 Series Self-Adhesive Thermal Interface Pad 3.5 W/mK 12in, Silicone
- Bergquist TSP 3500 Series Self-Adhesive Thermal Interface Pad 3.5 W/mK 12in, Silicone
- Bergquist TSP 3500 Series Self-Adhesive Thermal Interface Pad 3.5 W/mK 12in, Silicone
