Bergquist 800VO Series Self-Adhesive Thermal Gap Pad, 0.125 in Thick, 0.8 W/mK, 8 in, 16in, Silicone

Subtotal (1 unit)*

$309.81

(exc. GST)

$340.79

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$309.81

*price indicative

RS Stock No.:
282-6801
Mfr. Part No.:
GAP PAD TGP 800VO, 8in x 16in x 0.125
Brand:
Bergquist
Find similar products by selecting one or more attributes.
Select all

Brand

Bergquist

Product Type

Thermal Gap Pad

Thickness

0.125in

Thermal Conductivity

0.8W/mK

Self-Adhesive

Yes

Conductive Material

Silicone

Standards/Approvals

No

Width

16in

Length

8in

Series

800VO

RoHS Status: Exempt

COO (Country of Origin):
US
The Bergquist cost-effective thermally conductive interface material. The material is a filled thermally conductive polymer supplied on a rubber coated fiberglass carrier allowing for easy material handling. The conformable nature of it allows the pad to fill in air gaps between PC boards and heat sinks or a metal chassis.

Enhanced puncture and shear and tear resistance

Conformable gap filling material

Electrically isolating

Each
$95.44
Each
$66.34
Each (In a Pack of 50)
$2.491
Each (In a Pack of 20)
$1.52

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy