Bergquist 800VO Series Self-Adhesive Thermal Gap Pad, 0.06 in Thick, 0.8 W/mK, 8 in, 16in, Silicone
- RS Stock No.:
- 282-6798
- Mfr. Part No.:
- GAP PAD TGP 800VO, 8in x 16in x 0.06
- Brand:
- Bergquist
Subtotal (1 unit)*
$171.72
(exc. GST)
$188.89
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $171.72 |
*price indicative
- RS Stock No.:
- 282-6798
- Mfr. Part No.:
- GAP PAD TGP 800VO, 8in x 16in x 0.06
- Brand:
- Bergquist
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bergquist | |
| Product Type | Thermal Gap Pad | |
| Thickness | 0.06in | |
| Thermal Conductivity | 0.8W/mK | |
| Self-Adhesive | Yes | |
| Conductive Material | Silicone | |
| Length | 8in | |
| Standards/Approvals | No | |
| Width | 16in | |
| Series | 800VO | |
| Select all | ||
|---|---|---|
Brand Bergquist | ||
Product Type Thermal Gap Pad | ||
Thickness 0.06in | ||
Thermal Conductivity 0.8W/mK | ||
Self-Adhesive Yes | ||
Conductive Material Silicone | ||
Length 8in | ||
Standards/Approvals No | ||
Width 16in | ||
Series 800VO | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Bergquist cost-effective thermally conductive interface material. The material is a filled thermally conductive polymer supplied on a rubber coated fiberglass carrier allowing for easy material handling. The conformable nature of it allows the pad to fill in air gaps between PC boards and heat sinks or a metal chassis.
Enhanced puncture and shear and tear resistance
Conformable gap filling material
Electrically isolating
Related links
- Bergquist 800VO Series Self-Adhesive Thermal Gap Pad 0.8 W/mK 16in, Silicone
- Bergquist 800VO Series Self-Adhesive Thermal Gap Pad 0.8 W/mK 16in, Silicone
- Bergquist 800VO Series Self-Adhesive Thermal Gap Pad 0.8 W/mK 16in, Silicone
- Bergquist 800VO Series Self-Adhesive Thermal Gap Pad 0.8 W/mK 16in, Silicone
- Bergquist 800VO Series Self-Adhesive Thermal Gap Pad 0.8 W/mK 16in, Silicone
- Bergquist 800VO Series Self-Adhesive Thermal Gap Pad 0.8 W/mK 16in, Silicone
- Bergquist TGP 1500 Series Self-Adhesive Thermal Gap Pad 1.5 W/mK 16in, Silicone
- Bergquist TGP 2000 Series Self-Adhesive Thermal Gap Pad 2 W/mK 16in, Silicone
