Bergquist 800VO Series Self-Adhesive Thermal Gap Pad, 0.16 in Thick, 0.8 W/mK, 8 in, 16in, Silicone

Subtotal (1 unit)*

$320.15

(exc. GST)

$352.16

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$320.15

*price indicative

RS Stock No.:
282-6802
Mfr. Part No.:
GAP PAD TGP 800VO, 8in x 16in x 0.16
Brand:
Bergquist
Find similar products by selecting one or more attributes.
Select all

Brand

Bergquist

Product Type

Thermal Gap Pad

Thickness

0.16in

Thermal Conductivity

0.8W/mK

Self-Adhesive

Yes

Conductive Material

Silicone

Standards/Approvals

No

Width

16in

Length

8in

Series

800VO

RoHS Status: Exempt

COO (Country of Origin):
US
The Bergquist cost-effective thermally conductive interface material. The material is a filled thermally conductive polymer supplied on a rubber coated fiberglass carrier allowing for easy material handling. The conformable nature of it allows the pad to fill in air gaps between PC boards and heat sinks or a metal chassis.

Enhanced puncture and shear and tear resistance

Conformable gap filling material

Electrically isolating

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy