Bergquist TGP 2400 Series Self-Adhesive Thermal Gap Pad, 0.02 in Thick, 2.4 W/mK, 8 in, 16in, Silicone
- RS Stock No.:
- 282-6762
- Mfr. Part No.:
- GAP PAD TGP 2400, 8in x 16in x 0.02
- Brand:
- Bergquist
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 282-6762
- Mfr. Part No.:
- GAP PAD TGP 2400, 8in x 16in x 0.02
- Brand:
- Bergquist
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bergquist | |
| Product Type | Thermal Gap Pad | |
| Thickness | 0.02in | |
| Thermal Conductivity | 2.4W/mK | |
| Self-Adhesive | Yes | |
| Trade Name | TGP 2400 | |
| Conductive Material | Silicone | |
| Length | 8in | |
| Width | 16in | |
| Standards/Approvals | No | |
| Series | TGP 2400 | |
| Select all | ||
|---|---|---|
Brand Bergquist | ||
Product Type Thermal Gap Pad | ||
Thickness 0.02in | ||
Thermal Conductivity 2.4W/mK | ||
Self-Adhesive Yes | ||
Trade Name TGP 2400 | ||
Conductive Material Silicone | ||
Length 8in | ||
Width 16in | ||
Standards/Approvals No | ||
Series TGP 2400 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Bergquist Highly Conformable, Thermally Conductive, Reinforced S-Class Gap Filling Material. It is a thermally conductive, reinforced material rated at a thermal conductivity of 2.4 W/m-K . The material is a filled-polymer material yielding extremely soft, elastic characteristics. The material is reinforced to provide easy handling, converting, added electrical isolation and tear resistance.
Ultra conformable
Gel like modulus
Designed for low-stress applications
Related links
- Bergquist TGP 2400 Series Self-Adhesive Thermal Gap Pad 2.4 W/mK 16in, Silicone
- Bergquist TGP 2400 Series Self-Adhesive Thermal Gap Pad 2.4 W/mK 16in, Silicone
- Bergquist TGP 2400 Series Self-Adhesive Thermal Gap Pad 2.4 W/mK 16in, Silicone
- Bergquist TGP 2400 Series Self-Adhesive Thermal Gap Pad 2.4 W/mK 8in, Silicone
- Bergquist TGP 2400 Series Self-Adhesive Thermal Gap Pad 2.4 W/mK 8in, Silicone
- Bergquist TGP 2400 Series Self-Adhesive Thermal Gap Pad 2.4 W/mK 8in, Silicone
- Bergquist TGP 2400 Series Self-Adhesive Thermal Gap Pad 2.4 W/mK 8in, Silicone
- Bergquist TGP 2400 Series Self-Adhesive Thermal Gap Pad 2.4 W/mK 8in, Silicone
