Wurth Elektronik WE-TGF Series Thermal Gap Pad, 1 mm Thick, 4 W/mK, 100 mm, 100mm, Silicone with Ceramic Particles

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$24.15

(exc. GST)

$26.56

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$24.15
5 - 9$23.12
10 +$21.74

*price indicative

RS Stock No.:
242-0154
Distrelec Article No.:
302-53-099
Mfr. Part No.:
40114010
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Thermal Gap Pad

Thickness

1mm

Thermal Conductivity

4W/mK

Trade Name

Würth Elektronik eiSos GmbH & Co. KG

Hardness

35 Shore C

Conductive Material

Silicone with Ceramic Particles

Length

100mm

Width

100mm

Standards/Approvals

Halogen Free Conform (JEDEC JS709B), REACh Approval Conform or declared ((EC) 1907/2006), RoHS Approval Compliant (2011/65/EU&2015/863), Halogen Free Conform (IEC 61249-2-21)

Colour

Purple

Maximum Operating Temperature

180°C

Series

WE-TGF

Minimum Operating Temperature

-50°C

Wurth Elektronik WE-TGF Series Thermal Gap Pad, 4W/mK Thermal Conductivity, Purple - 40114010


This thermal gap pad provides a compliant thermal Interface for heat transfer between uneven surfaces. It is formulated from silicone infused with ceramic particles to enhance heat movement while remaining mechanically soft. The material operates across a wide temperature span and is supplied as a flat sheet intended for use where electrical isolation and thermal bridging are required.

Features and Benefits:


• 4W/mK thermal conductivity improves heat dissipation
• 35 Shore C hardness ensures manageable compressibility
• Halogen-free composition reduces hazardous halogen content
• Silicone with ceramic particles offers electrical insulation
• Wide operating range supports low and high temperature use

Applications


• Suitable for bridging tolerances between heat sources and sinks
• Ideal for passive cooling in electronic assemblies
• Used with power modules requiring compliant interfaces
• Can be used for thermal conditioning of control electronics
• Suitable for prototyping thermal management layouts

What thickness options are available for this material?


The supplied sheet has a thickness of 1mm.

What size is the thermal Interface material provided in?


The pad measures 100mm x 100mm.

What temperature extremes can the material withstand?


It functions from -50°C up to 180°C.

What approvals or environmental declarations accompany the product?


It conforms to halogen-free standards (JEDEC JS709B and IEC 61249-2-21) and meets REACH and RoHS requirements.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy