Bergquist TGP 2400 Series Self-Adhesive Thermal Gap Pad, 0.1 in Thick, 2.4 W/mK, 16 in, 8in, Silicone

Subtotal (1 unit)*

$459.85

(exc. GST)

$505.84

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$459.85

*price indicative

RS Stock No.:
282-6757
Mfr. Part No.:
GAP PAD TGP 2400, 16in x 8in x 0.1 sh
Brand:
Bergquist
Find similar products by selecting one or more attributes.
Select all

Brand

Bergquist

Product Type

Thermal Gap Pad

Thickness

0.1in

Thermal Conductivity

2.4W/mK

Self-Adhesive

Yes

Trade Name

TGP 2400

Conductive Material

Silicone

Width

8in

Length

16in

Standards/Approvals

No

Series

TGP 2400

RoHS Status: Exempt

COO (Country of Origin):
US
The Bergquist Highly Conformable, Thermally Conductive, Reinforced S-Class Gap Filling Material. It is a thermally conductive, reinforced material rated at a thermal conductivity of 2.4 W/m-K . The material is a filled-polymer material yielding extremely soft, elastic characteristics. The material is reinforced to provide easy handling, converting, added electrical isolation and tear resistance.

Ultra conformable

Gel like modulus

Designed for low-stress applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy