Bergquist TGP 1350 Series Self-Adhesive Thermal Gap Pad, 0.02in Thick, 1.3W/m·K, Silicone, 16 x 8 x 0.02in

Stock information currently inaccessible
RS Stock No.:
282-6729
Mfr. Part No.:
GAP PAD TGP 1350, 16in x 8in x 0.020
Brand:
Bergquist
Find similar products by selecting one or more attributes.
Select all

Brand

Bergquist

Dimensions

16 x 8 x 0.02in

Thickness

0.02in

Length

16in

Width

8in

Thermal Conductivity

1.3W/m·K

Material

Silicone

Self-Adhesive

Yes

Series

TGP 1350

RoHS Status: Exempt

COO (Country of Origin):
US
The Bergquist highly compliant Gap Pad material that is ideal for fragile component leads. The material includes a PEN film, which facilitates rework and improves puncture resistance and handling characteristics. The tacky side is that it maintain a conformable, yet elastic nature that provides excellent interfacing and wet-out characteristics, even to surfaces with high roughness or uneven topography.

PEN film reinforcement allows easy rework
Resistance to puncture
Tear resistance
Highly Conformable
Low hardness
Low strain on fragile components

Related links