Bergquist TGP 1500 Series Self-Adhesive Thermal Gap Pad, 0.08 in Thick, 1.5 W/mK, 8 in, 16in, Silicone
- RS Stock No.:
- 282-6735
- Mfr. Part No.:
- GAP PAD TGP 1500, 8in x 16in x 0.08
- Brand:
- Bergquist
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 282-6735
- Mfr. Part No.:
- GAP PAD TGP 1500, 8in x 16in x 0.08
- Brand:
- Bergquist
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bergquist | |
| Product Type | Thermal Gap Pad | |
| Thickness | 0.08in | |
| Thermal Conductivity | 1.5W/mK | |
| Self-Adhesive | Yes | |
| Trade Name | TGP 1500 | |
| Conductive Material | Silicone | |
| Standards/Approvals | No | |
| Width | 16in | |
| Length | 8in | |
| Series | TGP 1500 | |
| Select all | ||
|---|---|---|
Brand Bergquist | ||
Product Type Thermal Gap Pad | ||
Thickness 0.08in | ||
Thermal Conductivity 1.5W/mK | ||
Self-Adhesive Yes | ||
Trade Name TGP 1500 | ||
Conductive Material Silicone | ||
Standards/Approvals No | ||
Width 16in | ||
Length 8in | ||
Series TGP 1500 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Bergquist Thermally Conductive, Un-Reinforced Gap Filling Material. It has an ideal filler blend that gives it a low-modulus characteristic that maintains optimal thermal performance yet still allows for easy handling. The natural tack on both sides of the material allows for good compliance to adjacent surfaces of components minimizing interfacial resistance.
Un-reinforced construction for additional compliancy
Conformable
Low hardness
Electrically isolating
- RS Stock No. 0127079
- Mfr. Part No. GP1500-0.100-02-0804
Each
$196.45
- RS Stock No. 4914054
- Mfr. Part No. GP2000S40-0.040-02-00-100X100
Each
$66.34
- RS Stock No. 2840800
- Mfr. Part No. SP800-0.005-AC-1212
Each
$54.62
- RS Stock No. 2348866
- Mfr. Part No. 26532722N
Each (In a Pack of 20)
$1.52
Related links
- Bergquist TGP 1500 Series Self-Adhesive Thermal Gap Pad 1.5 W/mK 16in, Silicone
- Bergquist TGP 1500 Series Self-Adhesive Thermal Gap Pad 1.5 W/mK 16in, Silicone
- Bergquist TGP 1500 Series Self-Adhesive Thermal Gap Pad 1.5 W/mK 16in, Silicone
- Bergquist TGP 1500 Series Self-Adhesive Thermal Gap Pad 1.5 W/mK 16in, Silicone
- Bergquist TGP 1500 Series Self-Adhesive Thermal Gap Pad 1.5 W/mK 16in, Silicone
- Bergquist TGP 1500 Series Self-Adhesive Thermal Gap Pad 1.5 W/mK 16in, Silicone
- Bergquist TGP 1500 Series Self-Adhesive Thermal Gap Pad 1.5 W/mK 16in, Silicone
- Bergquist TGP 2400 Series Self-Adhesive Thermal Gap Pad 2.4 W/mK 16in, Silicone












