Wurth Elektronik WE-TGFG Series Thermal Gap Pad, 2 mm Thick, 1800 W/mK, 45 mm, 20mm, Acrylic and Graphite
- RS Stock No.:
- 242-0186
- Mfr. Part No.:
- 407200045020
- Brand:
- Wurth Elektronik
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 20 units)*
$64.42
(exc. GST)
$70.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 80 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 20 - 80 | $3.221 | $64.42 |
| 100 + | $2.898 | $57.96 |
*price indicative
- RS Stock No.:
- 242-0186
- Mfr. Part No.:
- 407200045020
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Thermal Gap Pad | |
| Thickness | 2mm | |
| Thermal Conductivity | 1800W/mK | |
| Conductive Material | Acrylic and Graphite | |
| Length | 45mm | |
| Standards/Approvals | RoHS | |
| Width | 20mm | |
| Colour | Black | |
| Maximum Operating Temperature | 120°C | |
| Minimum Operating Temperature | -40°C | |
| Series | WE-TGFG | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Thermal Gap Pad | ||
Thickness 2mm | ||
Thermal Conductivity 1800W/mK | ||
Conductive Material Acrylic and Graphite | ||
Length 45mm | ||
Standards/Approvals RoHS | ||
Width 20mm | ||
Colour Black | ||
Maximum Operating Temperature 120°C | ||
Minimum Operating Temperature -40°C | ||
Series WE-TGFG | ||
The Wurth Elektronik thermal pads or thermal gap pads are materials that provide a thermal interface between heatsinks and electronic devices. A thermal pad is particularly useful where air gaps, rough surface textures or uneven surface topography prevent the use of traditional grease or paste.
Operating temperature range is -40 up to +120 °C
RoHS compliant
REACh approval conform
Related links
- Wurth Elektronik WE-TGFG Series Thermal Gap Pad 1800 W/mK 20mm, Acrylic and Graphite
- Wurth Elektronik WE-TGFG Series Thermal Gap Pad 1800 W/mK 15mm, Acrylic and Graphite
- Wurth Elektronik WE-TGFG Series Thermal Gap Pad 1800 W/mK 15mm, Acrylic and Graphite
- Wurth Elektronik WE-TGFG Series Thermal Gap Pad 1800 W/mK 15mm, Acrylic and Graphite
- Wurth Elektronik Thermal Gap Pad 1800 W/mK 15mm, Acrylic and Graphite
- Wurth Elektronik Thermal Gap Pad 1800 W/mK 15mm, Acrylic and Graphite
- Wurth Elektronik WE-TGFG Series Self-Adhesive Thermal Gap Pad 1800 W/mK 16mm, Graphite
- Wurth Elektronik Thermal Interface Sheet 1800 W/mK 210mm, Acrylic and Graphite
