Wurth Elektronik Thermal Gap Pad, 0.25mm Thick, 60 x 60 x 0.25mm
- RS Stock No.:
- 242-0167
- Mfr. Part No.:
- 404035125
- Brand:
- Wurth Elektronik
3 In Global stock for delivery within 10 working day(s)
18 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$20.68
(exc. GST)
$22.75
(inc. GST)
Units | Per unit |
---|---|
1 - 4 | $20.68 |
5 - 9 | $20.18 |
10 - 24 | $19.69 |
25 + | $19.22 |
- RS Stock No.:
- 242-0167
- Mfr. Part No.:
- 404035125
- Brand:
- Wurth Elektronik
Related links
- Wurth Elektronik Thermal Gap Pad, 0.25mm Thick, 300 x 288 x 0.25mm
- Panasonic Thermal Interface Pad, 0.25mm Thick, 60 x 120mm
- Wurth Elektronik Thermal Gap Pad, 3mm Thick, 15 x 15 x 3mm
- Wurth Elektronik Thermal Gap Pad, 0.5mm Thick, 100 x 100 x 0.5mm
- Wurth Elektronik Thermal Gap Pad, 3mm Thick, 100 x 100 x 3mm
- Wurth Elektronik Thermal Gap Pad, 5mm Thick, 400 x 200 x 5mm
- Wurth Elektronik Thermal Gap Pad, 5mm Thick, 100 x 100 x 5mm
- Wurth Elektronik Thermal Gap Pad, 0.5mm Thick, 400 x 200 x 0.5mm