Intelligent LED Solutions Self-Adhesive Thermal Conductive Pad, 0.025mm Thick, 5W/m·K, TIM, 275 x 20mm
- RS Stock No.:
- 212-5242
- Mfr. Part No.:
- ILA-TIM-STRIP-275X20MM-1A
- Brand:
- Intelligent LED Solutions
Bulk discount available
Subtotal (1 unit)**
$7.13
(exc. GST)
$7.84
(inc. GST)
14 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit |
---|---|
1 - 9 | $7.13 |
10 - 24 | $6.96 |
25 + | $6.65 |
**price indicative
- RS Stock No.:
- 212-5242
- Mfr. Part No.:
- ILA-TIM-STRIP-275X20MM-1A
- Brand:
- Intelligent LED Solutions
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Intelligent LED Solutions | |
Dimensions | 275 x 20mm | |
Thickness | 0.025mm | |
Length | 275mm | |
Width | 20mm | |
Thermal Conductivity | 5W/m·K | |
Material | TIM | |
Self-Adhesive | Yes | |
Select all | ||
---|---|---|
Brand Intelligent LED Solutions | ||
Dimensions 275 x 20mm | ||
Thickness 0.025mm | ||
Length 275mm | ||
Width 20mm | ||
Thermal Conductivity 5W/m·K | ||
Material TIM | ||
Self-Adhesive Yes | ||
Related links
- Intelligent LED Solutions Self-Adhesive Thermal Interface Pad 240...
- Intelligent LED Solutions Self-Adhesive Thermal Interface Pad TIM,...
- Intelligent LED Solutions ILA Series Self-Adhesive Thermal...
- Intelligent LED Solutions Self-Adhesive Thermal Interface Sheet 5 W/m·K TIM
- Intelligent LED Solutions Self-Adhesive Thermal Interface Pad 240...
- Intelligent LED Solutions Self-Adhesive Thermal Interface Pad 240...
- Intelligent LED Solutions Self-Adhesive Thermal Interface Pad 5...
- Intelligent LED Solutions ILA-TIM Series Self-Adhesive Thermal...