Intelligent LED Solutions ILA-TIM Series Self-Adhesive Thermal Interface Pad, 0.005 in Thick, 5 W/mK

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$8.14

(exc. GST)

$8.95

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$8.14
5 - 9$7.89
10 - 24$7.65
25 - 49$7.49
50 +$7.35

*price indicative

RS Stock No.:
210-3071
Mfr. Part No.:
ILA-TIM-ILR-XM01-1A
Brand:
Intelligent LED Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Intelligent LED Solutions

Product Type

Thermal Interface Pad

Thickness

0.005in

Thermal Conductivity

5W/mK

Self-Adhesive

Yes

Hardness

Shore A 85

Standards/Approvals

ASTM D412, ASTM D5470, ASTM D2240, ASTM D624, ASTM D150, ASTM D257, ASTM E595

Colour

Pewter

Minimum Operating Temperature

-240°C

Series

ILA-TIM

Maximum Operating Temperature

155°C

COO (Country of Origin):
GB
The Intelligent LED Solutions have produced a range of High-performance, cost effective Thermal Interface Materials to match perfectly their standard products. Just attaching our products to Heatsinks may look like it would work, but at a microscopic level there are plenty of cavities where air gaps form. Where these cavities occur, the two surfaces aren’t making full contact with one another and therefore leave a pocket of air between them. As air is a poor conductor of heat, the effective contact area is reduced and these pockets of air are enough to prevent the Heatsink from working efficiently. TIM fills these tiny gaps to improve heat transfer.

Single Sided Adhesive

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy