Intelligent LED Solutions ILA-TIM Series Self-Adhesive Thermal Interface Pad, 0.16mm Thick, Graphite, 65 x 50mm
- RS Stock No.:
- 122-5182
- Mfr. Part No.:
- ILA-TIM-HIGHBAY-65X50-2A
- Brand:
- Intelligent LED Solutions
3 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 2)
$9.74
(exc. GST)
$10.71
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
2 + | $9.74 | $19.48 |
*price indicative
- RS Stock No.:
- 122-5182
- Mfr. Part No.:
- ILA-TIM-HIGHBAY-65X50-2A
- Brand:
- Intelligent LED Solutions
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
ILS Thermal Interface Materials (TIM) - High Bay LEDs
TIM (Thermal Interface Material) pads from Intelligent LED Solutions intended for use with the OSLON 4 High Bay LED arrays. These thermally conductive pads provide an essential interface between the LED module arrays and their associated heatsinks - they help to ensure efficient operation and long operating life. The pads are available in both single- and double-sided adhesive options.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Thermal Interface Materials, Intelligent LED Solutions
The ILA-TIM-XXXX-YY series of high-performance, cost effective thermal Interface Material (TIM), from Intelligent LED Solutions, is designed for use with their standard LED array products (such as: 773-3482). The Thermal Interface material fills air pockets between the PCB and the heat sink surfaces, forming a continuous layer to improve the transfer of heat away from the LED.
Intelligent LED Solutions offers three versions of Thermal Interface Material: Double sided adhesive (suffix -2A), single sided adhesive (suffix -1A) and no adhesive (suffix -0A).
Intelligent LED Solutions offers three versions of Thermal Interface Material: Double sided adhesive (suffix -2A), single sided adhesive (suffix -1A) and no adhesive (suffix -0A).
Specifications
Attribute | Value |
---|---|
Dimensions | 65 x 50mm |
Thickness | 0.16mm |
Length | 65mm |
Width | 50mm |
Material | Graphite |
Self-Adhesive | Yes |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +155°C |
Hardness | 90 (Shore A) |
Material Trade Name | TIM |
Colour | Grey |
Series | ILA-TIM |
Operating Temperature Range | -20 → +155 °C |
Related links
- Intelligent LED Solutions ILA-TIM Series Self-Adhesive Thermal...
- Intelligent LED Solutions ILA Series Self-Adhesive Thermal...
- Intelligent LED Solutions ILA Series Self-Adhesive Thermal...
- Intelligent LED Solutions ILA Series Self-Adhesive Thermal...
- Intelligent LED Solutions ILA Series Self-Adhesive Thermal...
- Intelligent LED Solutions Self-Adhesive Thermal Interface Pad,...
- Intelligent LED Solutions Self-Adhesive Thermal Interface Pad,...
- Intelligent LED Solutions Self-Adhesive Thermal Interface Pad,...