RS PRO Self-Adhesive Thermal Gap Pad, 2 mm Thick, 2.8 W/mK, 300 mm, 200mm, Silicone

Get a bulk buy discount

Add 25 more to save 4%

View bulk pricing options

Subtotal (1 unit)*

$92.05

(exc. GST)

$101.26

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 54 unit(s) ready to ship from another location
  • Plus 40 unit(s) shipping from 17 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 24$92.05-
25 - 49$88.344%
50 - 99$84.638%
100 - 499$82.8110%
500 +$68.1725%

*price indicative

RS Stock No.:
174-5700
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Thermal Gap Pad

Thickness

2mm

Thermal Conductivity

2.8W/mK

Self-Adhesive

Yes

Trade Name

Thermal Gap Pad

Conductive Material

Silicone

Hardness

50 Shore Oo

Length

300mm

Width

200mm

Standards/Approvals

RoHS, REACH

Colour

Grey

Maximum Operating Temperature

200°C

Series

RS PRO

Minimum Operating Temperature

-60°C

COO (Country of Origin):
CN

RS PRO Thermal Pad – Self Adhesive


Keep your electronics running at peak performance with the RS PRO thermal gap pad. Engineered for use with printed circuit boards (PCBs), this innovative pad provides a reliable solution to prevent overheating and ensure your components stay safe. It’s the perfect choice for maintaining stability and prolonging the lifespan of your equipment, even under demanding conditions.

Why Would You Choose This Thermal Pad?


Safety and convenience come built-in with this high-performance thermal pad. Made from flame-retardant silicone, it offers excellent insulation to reduce the risk of electrical fires. The self-adhesive backing means installation is effortless peel, stick, and protect. Whether building, upgrading, or repairing, this thermal gap pad is a must-have for peace of mind and superior performance.

Features and Benefits


  • Long term stability

  • Electrical insulation

  • Excellent compressibility

  • Grey colour

  • Application


  • Battery packs

  • Battery housings

  • Power supplies

  • Power cable connectors

  • Automotive ECU (electronic control units)

  • Microprocessors

  • Displays and consumer electronics

  • Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy