RS PRO Boron Nitride, Zinc Oxide Thermal Grease, 4 W/mK, Container
- RS Stock No.:
- 915-6111
- Brand:
- RS PRO
Get a bulk buy discount
Add 5 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$520.11
(exc. GST)
$572.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 14 unit(s) ready to ship from another location
- Plus 10 unit(s) shipping from 07 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $520.11 | - |
| 5 - 24 | $509.92 | 1% |
| 25 + | $419.66 | 19% |
*price indicative
- RS Stock No.:
- 915-6111
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Thermal Grease | |
| Thermal Conductivity | 4W/mK | |
| Physical State | Liquid | |
| Dispensing Method | Container | |
| Standards/Approvals | EN 374-2, EN 166, EN 140 | |
| Maximum Operating Temperature | 150°C | |
| Minimum Operating Temperature | -50°C | |
| Chemical Component | Boron Nitride, Zinc Oxide | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Thermal Grease | ||
Thermal Conductivity 4W/mK | ||
Physical State Liquid | ||
Dispensing Method Container | ||
Standards/Approvals EN 374-2, EN 166, EN 140 | ||
Maximum Operating Temperature 150°C | ||
Minimum Operating Temperature -50°C | ||
Chemical Component Boron Nitride, Zinc Oxide | ||
- COO (Country of Origin):
- CN
RS PRO Non-Silicone Thermal Grease, 4 W/m·K
Keep electrical components running smoothly and dissipating heat with this non-silicone thermal grease from RS PRO. Preventing electrical failure in the most extreme of environments, it has an operating temperature range of -50°C to +152°C.
The grease delivers clean and neat application onto surfaces. And as it gives an ultra-thin bond line, it can be easily applied and reworked. The thermal grease is flexible as it allows you to dispense it or screen and stencil machine print.
The grey-coloured, non-silicone grease has a wide variety of potential uses and is a handy material for many electrical devices and needs. You'll find it in use in mobile phone components, LED signage, computer CPUs and the battery thermal management of hybrid vehicles.
To give you full confidence in the product, it's been tested for durability, consistency and safety by RS PRO.
Features and Benefits
• Non-silicone thermal grease
• 1 kg tub
• Thermal conductivity of 4 W/m·K
• BLT (bond thickness material) of 50 um / 30 um / 70 um (micrometres)
• Made from a non-silicone material
• Operating temperature range of -50°C to +152°C
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO Boron Nitride 4 W/mK
- RS PRO Boron Nitride 3 W/mK
- RS PRO Boron Nitride 5 W/mK
- RS PRO Zinc Oxide Thermal Grease Tube
- Chemtronics Zinc Oxide Thermal Grease, 0.71 W/mK
- Fischer Elektronik Zinc Oxide Thermal Paste, 0.61 W/mK
- Electrolube Metal Oxide Thermal Grease, 0.9 W/mK
- Electrolube Metal Oxide Thermal Grease Tube
