TE Connectivity 0.5 → 50 A W23 Thermal Circuit Breaker -, 25A Current Rating 1-Pole, Direct
- RS Stock No.:
- 782-0873
- Distrelec Article No.:
- 304-02-255
- Mfr. Part No.:
- W23-X1A1G-25
- Brand:
- TE Connectivity
Temporarily out of stock
- RS Stock No.:
- 782-0873
- Distrelec Article No.:
- 304-02-255
- Mfr. Part No.:
- W23-X1A1G-25
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Thermal Circuit Breaker | |
| Current Rating | 25A | |
| Number of Poles | 1 | |
| Range | 0.5 → 50 A | |
| Series | W23 | |
| Width | 17.52mm | |
| Mount Type | Direct | |
| Terminal Type | Screw | |
| Mount Hole Size | 18.8 mm | |
| Tripping Mechanism | Thermal | |
| Reset Actuator Type | Toggle Switch | |
| Tripping Characteristics | Trip-free operation, Will trip at 135% in one hour | |
| Standards/Approvals | RoHS, CE | |
| Depth | 2.035in | |
| Rated AC Voltage | 240V ac | |
| Break Time | Medium | |
| Breaking Capacity | 1kA | |
| Rated DC Voltage | 50V dc | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Thermal Circuit Breaker | ||
Current Rating 25A | ||
Number of Poles 1 | ||
Range 0.5 → 50 A | ||
Series W23 | ||
Width 17.52mm | ||
Mount Type Direct | ||
Terminal Type Screw | ||
Mount Hole Size 18.8 mm | ||
Tripping Mechanism Thermal | ||
Reset Actuator Type Toggle Switch | ||
Tripping Characteristics Trip-free operation, Will trip at 135% in one hour | ||
Standards/Approvals RoHS, CE | ||
Depth 2.035in | ||
Rated AC Voltage 240V ac | ||
Break Time Medium | ||
Breaking Capacity 1kA | ||
Rated DC Voltage 50V dc | ||
TE Connectivity - W23 Series
Related links
- TE Connectivity 0.5 to 50 A W23 Thermal Circuit Breaker - 1-Pole 7.5A Current Rating 240V ac, 50 V dc
- TE Connectivity 0.5 to 50 A W23 Thermal Circuit Breaker - 1-Pole 20A Current Rating 240V ac, 50 V dc
- TE Connectivity 0.5 to 50 A W23 Thermal Circuit Breaker - 1-Pole 2A Current Rating 240V ac, 50 V dc
- TE Connectivity 0.5 to 50 A W23 Thermal Circuit Breaker - 1-Pole 40A Current Rating 240V ac, 50 V dc
- TE Connectivity 0.5 to 50 A W23 Thermal Circuit Breaker - 1-Pole 30A Current Rating 240V ac, 50 V dc
- TE Connectivity 0.5 to 50 A W23 Thermal Circuit Breaker - 1-Pole 35A Current Rating 240V ac, 50 V dc
- TE Connectivity 0.5 to 50 A W23 Thermal Circuit Breaker - 1-Pole 5A Current Rating 240V ac, 50 V dc
- TE Connectivity W23 Thermal Circuit Breaker - 1-Pole 10A Current Rating 240V ac, 50 V dc
