Legrand Circuit Breaker - 3-Pole, Screw, 125A Current Rating, 500V ac

Subtotal (1 unit)*

$2,603.31

(exc. GST)

$2,863.64

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,603.31

*price indicative

RS Stock No.:
255-2321
Mfr. Part No.:
409508
Brand:
Legrand
Find similar products by selecting one or more attributes.
Select all

Brand

Legrand

Product Type

Circuit Breaker

Current Rating

125A

Number of Poles

3

Mount Type

Screw

Rated AC Voltage

500V ac

Standards/Approvals

RoHS, IEC 60947-1

COO (Country of Origin):
IT
The Legrand thermal-magnetic circuit breaker with positive contact indication for control, protection against short-circuits and overloads, and isolation of electrical circuits.

Trip free mechanism

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy