Schneider Electric PowerPact PowerPact Thermal Magnetic Circuit Breaker -, 125A Current Rating 2-Pole

Subtotal (1 unit)*

$1,776.58

(exc. GST)

$1,954.24

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,776.58

*price indicative

RS Stock No.:
335-263
Mfr. Part No.:
BJL26125LU
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Current Rating

125A

Product Type

Thermal Magnetic Circuit Breaker

Range

PowerPact

Series

PowerPact

Number of Poles

2

Width

54mm

Terminal Type

Lug Terminal

Tripping Mechanism

Thermal Magnetic

Reset Actuator Type

Toggle

Tripping Characteristics

TMD

Rated AC Voltage

690V ac

Standards/Approvals

NEMA AB1, GB 14048., CSA C. 5, IEC 60947, UL 489, EN, IEC 6094751

Depth

80mm

Height

54mm

Breaking Capacity

25kA

COO (Country of Origin):
MX
The Schneider Electric Circuit Breaker is designed for efficient distribution applications, providing durability and reliable protection. With thermal-magnetic trip technology and compact dimensions, it supports effective overload and short-circuit protection while adhering to high standards.

Rated operational current 125A

Number of Poles 2P

IP40 and IK07 protection

REACH and RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy