Schurter Thermal Circuit Breaker - T13 Single Pole 240V ac Voltage Rating, 15A Current Rating
- RS Stock No.:
- 173-9846
- Mfr. Part No.:
- 4411.0134
- Brand:
- Schurter
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 173-9846
- Mfr. Part No.:
- 4411.0134
- Brand:
- Schurter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Current Rating | 15A | |
| Number of Poles | 1 | |
| Voltage Rating | 240V ac | |
| Series | T13 | |
| Circuit Breaker Type | Thermal Magnetic Circuit Breaker | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Current Rating 15A | ||
Number of Poles 1 | ||
Voltage Rating 240V ac | ||
Series T13 | ||
Circuit Breaker Type Thermal Magnetic Circuit Breaker | ||
- COO (Country of Origin):
- CH
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- Schurter Thermal Circuit Breaker - T13 Single Pole 240V ac Voltage Rating, 15A Current Rating
- ETA 3130 Thermal Circuit Breaker - 2-Pole 15A Current Rating 240V ac, 28 V dc
- ETA 3130 Thermal Circuit Breaker - 2-Pole 15A Current Rating 240V ac, 48 V dc
- Schurter CBE TA45 Thermal Circuit Breaker - 2-Pole 15A Current Rating 240V ac, 60 V dc
- Schurter T13 Thermal Circuit Breaker - 1-Pole 20A Current Rating 240V ac, 28 V dc
- TE Connectivity Thermal Circuit Breaker - W57 Single Pole 250V ac Voltage Rating, 20A Current Rating
- ETA 3120-N 3120-N Thermal Circuit Breaker - 2-Pole 15A Current Rating 240V ac, 50 V dc
- TE Connectivity Thermal Circuit Breaker - W58 Single Pole 50 V dc 3A Current Rating
