Schneider Electric TeSys GB2 Thermal Magnetic Circuit Breaker -, 8A Current Rating 2-Pole, DIN Rail

N

Subtotal (1 pack of 3 units)*

$247.52

(exc. GST)

$272.27

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$247.52$82.507

*price indicative

RS Stock No.:
759-792
Mfr. Part No.:
GB2DB14
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Current Rating

8A

Product Type

Thermal Magnetic Circuit Breaker

Range

TeSys

Series

GB2

Number of Poles

2

Width

30mm

Mount Type

DIN Rail

Terminal Type

Magnetic

Tripping Mechanism

Magnetic

Reset Actuator Type

Magnetic

Rated AC Voltage

415V ac

Standards/Approvals

UL

Depth

70mm

Height

74mm

Rated DC Voltage

48V dc

Breaking Capacity

1.5kA

COO (Country of Origin):
FR
The Schneider Electric Thermal magnetic circuit breaker is designed for circuit control, delivering reliable performance with a current rating of 8A and compliance with CEI standards.

Two-pole configuration suited for AC/DC applications

Thermal-magnetic trigger technology ensures precise operation

Cut-off capacity of 1.5 kA at 230/240 V AC

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy