Schneider Electric TeSys TeSyS GB2 Thermal Circuit Breaker -, 500mA Current Rating 1-Pole, DIN Rail
- RS Stock No.:
- 312-3623
- Mfr. Part No.:
- GB2CB05
- Brand:
- Schneider Electric
Get a bulk buy discount
Add 3 more to save $5.40
View bulk pricing optionsSubtotal (1 unit)*
$59.45
(exc. GST)
$65.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 2 | $59.45 | - |
| 3 + | $57.65 | $5.40 |
*price indicative
- RS Stock No.:
- 312-3623
- Mfr. Part No.:
- GB2CB05
- Brand:
- Schneider Electric
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
| Brand | Schneider Electric | |
| Product Type | Thermal Circuit Breaker | |
| Current Rating | 500mA | |
| Series | TeSyS GB2 | |
| Number of Poles | 1 | |
| Range | TeSys | |
| Width | 15mm | |
| Mount Type | DIN Rail | |
| Terminal Type | Screw | |
| Tripping Mechanism | Thermal Magnetic | |
| Reset Actuator Type | Toggle Switch | |
| Standards/Approvals | RoHS, CE | |
| Rated AC Voltage | 110V ac | |
| Depth | 70mm | |
| Height | 80mm | |
| Rated DC Voltage | 48V dc | |
| Breaking Capacity | 50kA | |
| Break Time | Medium | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Thermal Circuit Breaker | ||
Current Rating 500mA | ||
Series TeSyS GB2 | ||
Number of Poles 1 | ||
Range TeSys | ||
Width 15mm | ||
Mount Type DIN Rail | ||
Terminal Type Screw | ||
Tripping Mechanism Thermal Magnetic | ||
Reset Actuator Type Toggle Switch | ||
Standards/Approvals RoHS, CE | ||
Rated AC Voltage 110V ac | ||
Depth 70mm | ||
Height 80mm | ||
Rated DC Voltage 48V dc | ||
Breaking Capacity 50kA | ||
Break Time Medium | ||
Non Compliant
GB2 Thermal Magnetic Circuit Breakers
DIN rail mounted, mechanically reset protection devices.
Short circuit and overload protection for control circuits and associated industrial equipment, e.g. solenoid valves, electric brakes and transformers, etc
Rated operational voltage of 415V
74mm high; depth 67mm (1P) 70mm (2P)
Standards
IEC947-2
Related links
- Schneider Electric TeSys TeSyS GB2 Thermal Circuit Breaker - 2-Pole 500mA Current Rating 110V ac, 48
- Schneider Electric TeSys GB2 Thermal Circuit Breaker - 1-Pole 500mA Current Rating 110V ac, 48 V dc
- Schneider Electric TeSys TeSyS GB2 Thermal Circuit Breaker - 1-Pole 12A Current Rating 110V ac, 48 V
- Schneider Electric TeSys TeSyS GB2 Thermal Circuit Breaker - 1-Pole 6A Current Rating 110V ac, 48 V
- Schneider Electric TeSys TeSyS GB2 Thermal Circuit Breaker - 1-Pole 10A Current Rating 110V ac, 48 V
- Schneider Electric TeSys TeSyS GB2 Thermal Circuit Breaker - 2-Pole 2A Current Rating 110V ac, 48 V
- Schneider Electric TeSys TeSyS GB2 Thermal Circuit Breaker - 2-Pole 10A Current Rating 110V ac, 48 V
- Schneider Electric TeSys TeSyS GB2 Thermal Circuit Breaker - 2-Pole 3A Current Rating 110V ac, 48 V