Schneider Electric TeSys TeSyS GB2 Thermal Circuit Breaker -, 10A Current Rating 2-Pole, DIN Rail
- RS Stock No.:
- 312-3853
- Mfr. Part No.:
- GB2DB16
- Brand:
- Schneider Electric
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$126.84
(exc. GST)
$139.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 14 | $126.84 |
| 15 + | $124.18 |
*price indicative
- RS Stock No.:
- 312-3853
- Mfr. Part No.:
- GB2DB16
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Thermal Circuit Breaker | |
| Current Rating | 10A | |
| Series | TeSyS GB2 | |
| Number of Poles | 2 | |
| Range | TeSys | |
| Width | 30mm | |
| Mount Type | DIN Rail | |
| Terminal Type | Screw | |
| Tripping Mechanism | Thermal Magnetic | |
| Reset Actuator Type | Toggle Switch | |
| Rated AC Voltage | 110V ac | |
| Height | 80mm | |
| Depth | 70mm | |
| Standards/Approvals | CE, RoHS | |
| Rated DC Voltage | 48V dc | |
| Break Time | Medium | |
| Breaking Capacity | 1.5kA | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Thermal Circuit Breaker | ||
Current Rating 10A | ||
Series TeSyS GB2 | ||
Number of Poles 2 | ||
Range TeSys | ||
Width 30mm | ||
Mount Type DIN Rail | ||
Terminal Type Screw | ||
Tripping Mechanism Thermal Magnetic | ||
Reset Actuator Type Toggle Switch | ||
Rated AC Voltage 110V ac | ||
Height 80mm | ||
Depth 70mm | ||
Standards/Approvals CE, RoHS | ||
Rated DC Voltage 48V dc | ||
Break Time Medium | ||
Breaking Capacity 1.5kA | ||
Non Compliant
Schneider Electric Thermal Circuit Breaker, 2 Poles, 10A Current Rating - GB2 Series - GB2DB16
Features & Benefits
• Operating temperature range of -20°C to +60°C makes it suitable for use in harsh environments
• Control by toggle lever for easy resetting
Applications
• Industrial equipment
• Control circuits
What's a thermal magnetic circuit breaker?
Thermal magnetic circuit breakers use the combined effort of an electromagnet and bimetallic strips to break the attached circuit when an overcurrent is detected. They're often used in distribution boards.
What's a DIN rail?
A DIN rail is a standardised metal rail used in equipment racks. You can mount a wide variety of industrial control equipment quickly and easily onto the rail for a space-efficient setup.
Related links
- Schneider Electric TeSys TeSyS GB2 Thermal Circuit Breaker - 1-Pole 10A Current Rating 110V ac, 48 V
- Schneider Electric TeSys GB2 Thermal Circuit Breaker - 1-Pole 10A Current Rating 110V ac, 48 V dc
- Schneider Electric TeSys TeSyS GB2 Thermal Circuit Breaker - 2-Pole 2A Current Rating 110V ac, 48 V
- Schneider Electric TeSys TeSyS GB2 Thermal Circuit Breaker - 2-Pole 3A Current Rating 110V ac, 48 V
- Schneider Electric TeSys TeSyS GB2 Thermal Circuit Breaker - 2-Pole 6A Current Rating 110V ac, 48 V
- Schneider Electric TeSys TeSyS GB2 Thermal Circuit Breaker - 2-Pole 5A Current Rating 110V ac, 48 V
- Schneider Electric TeSys TeSyS GB2 Thermal Circuit Breaker - 2-Pole 4A Current Rating 110V ac, 48 V
- Schneider Electric TeSys TeSyS GB2 Thermal Circuit Breaker - 2-Pole 1A Current Rating 110V ac, 48 V
