Schurter TA35 Circuit Breaker -, 16A Current Rating 2-Pole, Snap-in

Subtotal (1 unit)*

$120.62

(exc. GST)

$132.68

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$120.62

*price indicative

RS Stock No.:
725-668
Mfr. Part No.:
3-150-708
Brand:
Schurter
Find similar products by selecting one or more attributes.
Select all

Brand

Schurter

Product Type

Circuit Breaker

Current Rating

16A

Series

TA35

Number of Poles

2

Width

39mm

Mount Type

Snap-in

Terminal Type

Quick Connect

Tripping Mechanism

Thermal Magnetic

Reset Actuator Type

Rocker

Rated AC Voltage

240V ac

Depth

33.8mm

Height

43.9mm

Breaking Capacity

2kA

Rated DC Voltage

60V dc

COO (Country of Origin):
CZ
The Schurter TA35 Rocker 2Pole circuit breaker is a robust solution designed to provide thermal and magnetic protection for various applications. This model features a rock-solid mechanism suitable for industrial environments, ensuring safety and reliability in demanding conditions. The circuit breaker is rated for a wide current range, offering versatility for power tools, medical devices, and industrial appliances. With its thoughtfully engineered design, it guarantees effective short-circuit protection, maintaining the integrity of connected equipment. Its configuration options, including different rocker colours and custom lettering, enhance its functionality while allowing for tailored integration into existing systems.

The Schurter TA35 Rocker 2Pole circuit breaker is a robust solution designed to provide thermal and magnetic protection for various applications. This model features a rock-solid mechanism suitable for industrial environments, ensuring safety and reliability in demanding conditions. The circuit breaker is rated for a wide current range, offering versatility for power tools, medical devices, and industrial appliances. With its thoughtfully engineered design, it guarantees effective short-circuit protection, maintaining the integrity of connected equipment. Its configuration options, including different rocker colours and custom lettering, enhance its functionality while allowing for tailored integration into existing systems.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy