Schurter TA35 Circuit Breaker -, 10A Current Rating 2-Pole, Snap-in
- RS Stock No.:
- 725-665
- Mfr. Part No.:
- 3-150-705
- Brand:
- Schurter
This image is representative of the product range
Subtotal (1 unit)*
$107.05
(exc. GST)
$117.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $107.05 |
*price indicative
- RS Stock No.:
- 725-665
- Mfr. Part No.:
- 3-150-705
- Brand:
- Schurter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Product Type | Circuit Breaker | |
| Current Rating | 10A | |
| Number of Poles | 2 | |
| Series | TA35 | |
| Width | 39mm | |
| Mount Type | Snap-in | |
| Terminal Type | Quick Connect | |
| Tripping Mechanism | Thermal Magnetic | |
| Reset Actuator Type | Rocker | |
| Rated AC Voltage | 240V ac | |
| Depth | 33.8mm | |
| Height | 43.9mm | |
| Rated DC Voltage | 60V dc | |
| Breaking Capacity | 2kA | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Product Type Circuit Breaker | ||
Current Rating 10A | ||
Number of Poles 2 | ||
Series TA35 | ||
Width 39mm | ||
Mount Type Snap-in | ||
Terminal Type Quick Connect | ||
Tripping Mechanism Thermal Magnetic | ||
Reset Actuator Type Rocker | ||
Rated AC Voltage 240V ac | ||
Depth 33.8mm | ||
Height 43.9mm | ||
Rated DC Voltage 60V dc | ||
Breaking Capacity 2kA | ||
- COO (Country of Origin):
- CZ
The Schurter TA35 Rocker Circuit Breaker is a versatile protective solution designed to safeguard electrical equipment in various industrial applications. Featuring thermal-magnetic functionality, this two-pole device ensures reliable operation under numerous conditions, effectively protecting against overload and short circuits. Its robust design accommodates a wide current range from 0.05 to 20 A, making it suitable for power tools, medical equipment, and household appliances. With multiple rocker colour options and the possibility of illumination, this circuit breaker combines aesthetic flexibility with essential performance, making it an Ideal choice for applications requiring robust electrical safety.
The Schurter TA35 Rocker Circuit Breaker is a versatile protective solution designed to safeguard electrical equipment in various industrial applications. Featuring thermal-magnetic functionality, this two-pole device ensures reliable operation under numerous conditions, effectively protecting against overload and short circuits. Its robust design accommodates a wide current range from 0.05 to 20 A, making it suitable for power tools, medical equipment, and household appliances. With multiple rocker colour options and the possibility of illumination, this circuit breaker combines aesthetic flexibility with essential performance, making it an Ideal choice for applications requiring robust electrical safety.
Related links
- Schurter TA35 Circuit Breaker - 2-Pole 16A Current Rating 240V ac, 60 V dc
- Schurter TA35 Circuit Breaker - 2-Pole 10A Current Rating 240V ac, 60 V dc
- Schurter CBE TA35 Thermal Circuit Breaker - 2-Pole 20A Current Rating 240V ac, 60 V dc
- Schurter TA35 TA45 Thermal Circuit Breaker - 2-Pole 6A Current Rating 60 V dc
- Schurter TA36 Circuit Breaker - 2-Pole 10A Current Rating 277V ac, 60 V dc
- Schurter TA36 Circuit Breaker - 2-Pole 16A Current Rating 277V ac, 60 V dc
- Schurter TA36 Circuit Breaker - 2-Pole 3A Current Rating 277V ac, 60 V dc
- Schurter TA35 TA35 Thermal Circuit Breaker - 2-Pole 3A Current Rating 277V ac, 60 V dc
