Phoenix Contact TCP 32DC/25A M Thermal Circuit Breaker -, 25A Current Rating 1-Pole, On Base Element
- RS Stock No.:
- 608-081
- Mfr. Part No.:
- 1499972
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 608-081
- Mfr. Part No.:
- 1499972
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Current Rating | 25A | |
| Product Type | Thermal Circuit Breaker | |
| Number of Poles | 1 | |
| Series | TCP 32DC/25A M | |
| Width | 6.2mm | |
| Mount Type | On Base Element | |
| Tripping Mechanism | Thermal | |
| Tripping Characteristics | slow-blow | |
| Standards/Approvals | ISO 8820-3 | |
| Depth | 29.5mm | |
| Height | 19.7mm | |
| Rated AC Voltage | 32V ac | |
| Rated DC Voltage | 32V dc | |
| Breaking Capacity | 2kA | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Current Rating 25A | ||
Product Type Thermal Circuit Breaker | ||
Number of Poles 1 | ||
Series TCP 32DC/25A M | ||
Width 6.2mm | ||
Mount Type On Base Element | ||
Tripping Mechanism Thermal | ||
Tripping Characteristics slow-blow | ||
Standards/Approvals ISO 8820-3 | ||
Depth 29.5mm | ||
Height 19.7mm | ||
Rated AC Voltage 32V ac | ||
Rated DC Voltage 32V dc | ||
Breaking Capacity 2kA | ||
- COO (Country of Origin):
- CN
The Phoenix Contact Thermal device circuit breaker is designed for efficient load protection in low-voltage applications. Engineered to safeguard against overloads in systems operating up to 32 V DC, it embodies a robust design that allows for seamless integration with flat plug-in fuses according to ISO 8820-3. Noteworthy features include a slow-blow fuse type ensuring reliable operation during transient events. This device not only champions safety but also enhances user adaptability, making it an excellent choice for both new installations and modernising existing systems.
Pluggable connection method simplifies installation and maintenance
Compact dimensions enable efficient use of space within control cabinets
Colour-coded current ratings facilitate quick identification in operational settings
Wide ambient temperature range ensures performance in varied environments
Highly compliant with EU RoHS and China RoHS regulations
Related links
- Phoenix Contact TCP 32DC/20A M Thermal Circuit Breaker - 1-Pole 20A Current Rating 32V ac, 32
- Phoenix Contact TCP 32DC/15A M Thermal Circuit Breaker - 1-Pole 15A Current Rating 32V ac, 32
- Phoenix Contact TCP 32DC/5A M Thermal Circuit Breaker - 1-Pole 5A Current Rating 32V ac, 32 V
- Phoenix Contact TCP Thermal Circuit Breaker - 1-Pole 25A Current Rating 32 V dc
- Phoenix Contact TCP 30/DC32V Thermal Circuit Breaker - 1-Pole 30A Current Rating 32V ac, 32 V
- Phoenix Contact TCP 20/DC32V Thermal Circuit Breaker - 1-Pole 20A Current Rating 32V ac, 32 V dc
- Phoenix Contact TCP 10/DC32V Thermal Circuit Breaker - 1-Pole 10A Current Rating 32V ac, 32 V dc
- Phoenix Contact TCP 25/DC32V Thermal Circuit Breaker - 1-Pole 25A Current Rating 32 V dc
