Phoenix Contact TCP Thermal Circuit Breaker -, On Base Element, 5A Current Rating, 2 kA, 250V ac, 72 V dc

Subtotal (1 pack of 20 units)*

$1,934.71

(exc. GST)

$2,128.18

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$1,934.71$96.736

*price indicative

RS Stock No.:
557-491
Mfr. Part No.:
1538622
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Thermal Circuit Breaker

Current Rating

5A

Series

TCP

Width

8.2mm

Mount Type

On Base Element

Rated AC Voltage

250V ac

Height

8.2mm

Standards/Approvals

ISO 880, UL 1077, CCC, UL, cUL, VDE

Depth

44.5mm

Rated DC Voltage

72V dc

Breaking Capacity

2kA

COO (Country of Origin):
ID
The Phoenix Contact Thermal Device circuit breaker is designed to safeguard electrical loads in both industrial and commercial applications. Engineered for operation at voltages up to 250 V AC and 72 V DC, it ensures dependable protection against overloads. Installation is streamlined, allowing for direct mounting on fuse terminal blocks and flat plug in fusible interfaces compliant with ISO standards. With a fixed nominal current rating of 5 A, this versatile device can be safely deployed in various configurations, providing robust circuit protection when mounted in rows.

Offers a degree of protection rated at IP40 which ensuring resilience against dust and moisture

Designed to withstand a wide ambient temperature range for enhanced durability

Provides easy maintenance through built in device switch for operational disconnection

Constructed with materials that fulfil EU RoHS substance requirements

Capable of withstanding significant surge voltages enhancing circuit reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy