Phoenix Contact TCP Thermal Circuit Breaker - 1-Pole, On Base Element, 5A Current Rating, 2 kA, 32 V dc
- RS Stock No.:
- 556-665
- Mfr. Part No.:
- 1499939
- Brand:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
$1,669.69
(exc. GST)
$1,836.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 16 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $1,669.69 | $16.697 |
*price indicative
- RS Stock No.:
- 556-665
- Mfr. Part No.:
- 1499939
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Current Rating | 5A | |
| Product Type | Thermal Circuit Breaker | |
| Series | TCP | |
| Number of Poles | 1 | |
| Width | 6.2mm | |
| Mount Type | On Base Element | |
| Standards/Approvals | ISO 8820-3 | |
| Depth | 29.5mm | |
| Height | 6.2mm | |
| Breaking Capacity | 2kA | |
| Rated DC Voltage | 32V dc | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Current Rating 5A | ||
Product Type Thermal Circuit Breaker | ||
Series TCP | ||
Number of Poles 1 | ||
Width 6.2mm | ||
Mount Type On Base Element | ||
Standards/Approvals ISO 8820-3 | ||
Depth 29.5mm | ||
Height 6.2mm | ||
Breaking Capacity 2kA | ||
Rated DC Voltage 32V dc | ||
- COO (Country of Origin):
- CN
The Phoenix Contact Innovative thermal device circuit breaker is designed to protect loads up to 32 V DC, ensuring optimal performance in demanding applications. Built for reliability, it features a fast-acting fuse type that can easily be integrated with existing systems. Its compact design allows for effortless installation onto fuse terminal blocks and interfaces for flat plug-in fuses, adhering to the ISO 8820-3 standard. With a fixed nominal current rating of 5 A, this circuit breaker is a dependable solution for managing electrical loads and safeguarding against overload conditions. Whether youre working in industrial automation or vehicle infrastructure, this device provides the assurance and efficiency needed for modern electrical systems.
Designed for seamless integration with standard connections
Offers a high degree of protection with IP30 rating
Enables easy identification with clear colour marking
Suitable for a broad range of applications from automation to e-mobility
Built to withstand extreme temperatures, ensuring durability
Supports quick and straightforward replacement after incidents
Minimises downtime with its pluggable connection method
Related links
- Phoenix Contact TCP Thermal Circuit Breaker - 5A Current Rating 250V ac, 72 V dc
- Phoenix Contact TCP 32DC/5A M Thermal Circuit Breaker - 1-Pole 5A Current Rating 32V ac, 32 V
- Phoenix Contact TCP Thermal Circuit Breaker - 1-Pole 10A Current Rating 32 V dc
- Phoenix Contact TCP Thermal Circuit Breaker - 1-Pole 15A Current Rating 32 V dc
- Phoenix Contact TCP Thermal Circuit Breaker - 1-Pole 20A Current Rating 32 V dc
- Phoenix Contact TCP Thermal Circuit Breaker - 1-Pole 6A Current Rating 32 V dc
- Phoenix Contact TCP Thermal Circuit Breaker - 1-Pole 25A Current Rating 32 V dc
- Phoenix Contact TCP Thermal Circuit Breaker - 1-Pole 40A Current Rating 32 V dc
