Phoenix Contact TCP Thermal Circuit Breaker - 1-Pole, On Base Element, 40A Current Rating, 2 kA, 32 V dc
- RS Stock No.:
- 557-952
- Mfr. Part No.:
- 1499947
- Brand:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
$1,669.69
(exc. GST)
$1,836.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 17 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $1,669.69 | $16.697 |
*price indicative
- RS Stock No.:
- 557-952
- Mfr. Part No.:
- 1499947
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Current Rating | 40A | |
| Product Type | Thermal Circuit Breaker | |
| Number of Poles | 1 | |
| Series | TCP | |
| Width | 6.2mm | |
| Mount Type | On Base Element | |
| Terminal Type | Pluggable | |
| Height | 6.2mm | |
| Depth | 29.5mm | |
| Standards/Approvals | ISO 8820-3 | |
| Breaking Capacity | 2kA | |
| Rated DC Voltage | 32V dc | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Current Rating 40A | ||
Product Type Thermal Circuit Breaker | ||
Number of Poles 1 | ||
Series TCP | ||
Width 6.2mm | ||
Mount Type On Base Element | ||
Terminal Type Pluggable | ||
Height 6.2mm | ||
Depth 29.5mm | ||
Standards/Approvals ISO 8820-3 | ||
Breaking Capacity 2kA | ||
Rated DC Voltage 32V dc | ||
- COO (Country of Origin):
- CN
The Phoenix Contact Thermal device circuit breaker is engineered for high-performance protection of loads up to 32 V DC during overload conditions. Designed to integrate seamlessly with fuse terminal blocks and compatible with flat plug-in fuses of type C as per ISO 8820-3, this device guarantees reliability with its fast-acting fuse type. Its robust structure accommodates a fixed nominal current of 40 A, ensuring the safe operation of critical electrical components. The breaker also serves as a practical solution for installations requiring efficient maintenance and user-friendly features. Its compact dimensions and pluggable connection method simplify the installation process, making it a preferred choice for modern electrical systems.
Fast-acting design to enhance operational safety
Pluggable connection method for easy installation
Designed for compatibility with existing systems, ensuring versatility
Degree of protection IP30 for the actuation area
Wide ambient temperature range for reliable performance
Compliant with international standards for thermal device circuit breakers
Related links
- Phoenix Contact TCP Thermal Circuit Breaker - 1-Pole 10A Current Rating 32 V dc
- Phoenix Contact TCP Thermal Circuit Breaker - 1-Pole 15A Current Rating 32 V dc
- Phoenix Contact TCP Thermal Circuit Breaker - 1-Pole 20A Current Rating 32 V dc
- Phoenix Contact TCP Thermal Circuit Breaker - 1-Pole 6A Current Rating 32 V dc
- Phoenix Contact TCP Thermal Circuit Breaker - 1-Pole 25A Current Rating 32 V dc
- Phoenix Contact TCP Thermal Circuit Breaker - 1-Pole 30A Current Rating 32 V dc
- Phoenix Contact TCP Thermal Circuit Breaker - 1-Pole 5A Current Rating 32 V dc
- Phoenix Contact TCP Thermal Circuit Breaker - 1-Pole 12A Current Rating 250V ac, 72 V dc
