Phoenix Contact TMC TMC Thermal Magnetic Circuit Breaker -, 10A Current Rating 1-Pole, DIN Rail

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
135-497
Mfr. Part No.:
0914701
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Thermal Magnetic Circuit Breaker

Current Rating

10A

Series

TMC

Number of Poles

1

Range

TMC

Width

12.5mm

Mount Type

DIN Rail

Mount Hole Size

35 mm

Terminal Type

Screw

Tripping Mechanism

Thermal Magnetic

Reset Actuator Type

Lever

Tripping Characteristics

Type F1

Depth

96mm

Rated AC Voltage

250V ac

Height

82.5mm

Standards/Approvals

VDE Zeichengenehmigung, UL 1077, CSA, EAC, EN 60934, UL, RoHS

Breaking Capacity

2kA

Break Time

Instantaneous

COO (Country of Origin):
DE
The Phoenix Contact thermomagnetic device circuit breaker is designed for use in one position with a normal blow and 1 N/C contact. It features a universal foot for mounting on NS 32 or NS 35. With a rated current of 10 A and a rated surge voltage of 2.5 kV, this circuit breaker provides reliable protection against overcurrents and short circuits. It also offers insulation characteristics such as overvoltage category II and a degree of pollution of 2. It is suitable for various applications and is made with high-quality materials for durability and safety.

Compact design for easy installation and integration

Universal foot for mounting

Thermal-magnetic circuit breaker for industrial applications

Provides efficient protection against overloads and short circuits

Complies with all necessary standards and regulations

Suitable for various applications that require reliable circuit protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy