Phoenix Contact TMC TMC Thermal Magnetic Circuit Breaker -, 8A Current Rating 1-Pole, DIN Rail
- RS Stock No.:
- 135-495
- Mfr. Part No.:
- 0914691
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 135-495
- Mfr. Part No.:
- 0914691
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Thermal Magnetic Circuit Breaker | |
| Current Rating | 8A | |
| Number of Poles | 1 | |
| Range | TMC | |
| Series | TMC | |
| Width | 12.5mm | |
| Mount Type | DIN Rail | |
| Terminal Type | Screw | |
| Mount Hole Size | 35 mm | |
| Tripping Mechanism | Thermal Magnetic | |
| Reset Actuator Type | Lever | |
| Tripping Characteristics | Type F1 | |
| Standards/Approvals | EAC, CSA, RoHS, EN 60934, UL, UL 1077, VDE Zeichengenehmigung | |
| Height | 82.5mm | |
| Depth | 96mm | |
| Rated AC Voltage | 250V ac | |
| Breaking Capacity | 2kA | |
| Rated DC Voltage | 65V dc | |
| Break Time | Instantaneous | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Thermal Magnetic Circuit Breaker | ||
Current Rating 8A | ||
Number of Poles 1 | ||
Range TMC | ||
Series TMC | ||
Width 12.5mm | ||
Mount Type DIN Rail | ||
Terminal Type Screw | ||
Mount Hole Size 35 mm | ||
Tripping Mechanism Thermal Magnetic | ||
Reset Actuator Type Lever | ||
Tripping Characteristics Type F1 | ||
Standards/Approvals EAC, CSA, RoHS, EN 60934, UL, UL 1077, VDE Zeichengenehmigung | ||
Height 82.5mm | ||
Depth 96mm | ||
Rated AC Voltage 250V ac | ||
Breaking Capacity 2kA | ||
Rated DC Voltage 65V dc | ||
Break Time Instantaneous | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Thermomagnetic device circuit breaker is a high-quality circuit breaker that ensures the safety of electrical circuits. It is designed for use in industrial and commercial applications, offering reliable protection against overloads and short circuits. With its thermal-magnetic tripping method, it provides efficient and accurate protection. The breaker has a rated voltage of 250V AC and 65V DC, and a rated current of 8A. It has a compact design with a width of 12.5mm, height of 82.5mm, and depth of 96mm, making it suitable for mounting on NS 32 or NS 35. This circuit breaker is easy to install and offers a high degree of reliability.
Universal foot for mounting
Compact design for easy installation and integration
Thermal-magnetic circuit breaker for industrial applications
Provides efficient protection against overloads and short circuits
Complies with all necessary standards and regulations
Related links
- Phoenix Contact TMC TMC Thermal Magnetic Circuit Breaker - 1-Pole 8A Current Rating 65V ac, 65 V dc
- Phoenix Contact TMC TMC Thermal Magnetic Circuit Breaker - 2-Pole 8A Current Rating 250V ac, 65 V dc
- Phoenix Contact TMC TMC Thermal Magnetic Circuit Breaker - 1-Pole 4A Current Rating 250V ac, 65 V dc
- Phoenix Contact TMC TMC Thermal Magnetic Circuit Breaker - 1-Pole 10A Current Rating 65V ac, 65 V dc
- Phoenix Contact TMC TMC Thermal Magnetic Circuit Breaker - 1-Pole 1A Current Rating 65V ac, 65 V dc
- Phoenix Contact TMC TMC Thermal Magnetic Circuit Breaker - 1-Pole 3A Current Rating 65V ac, 65 V dc
- Phoenix Contact TMC TMC Thermal Magnetic Circuit Breaker - 1-Pole 5A Current Rating 250V ac, 65 V dc
- Phoenix Contact TMC TMC Thermal Magnetic Circuit Breaker - 1-Pole 3A Current Rating 250V ac, 65 V dc
