Bernstein Point Test Probe, 1 mm Tip, 30V ac, 4 mm Socket
- RS Stock No.:
- 488-811
- Distrelec Article No.:
- 140-57-602
- Mfr. Part No.:
- 2-265-1
- Brand:
- Bernstein
Subtotal (1 unit)*
$19.15
(exc. GST)
$21.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 357 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $19.15 |
*price indicative
- RS Stock No.:
- 488-811
- Distrelec Article No.:
- 140-57-602
- Mfr. Part No.:
- 2-265-1
- Brand:
- Bernstein
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bernstein | |
| Voltage | 30V ac | |
| Product Type | Test Probe | |
| Colour | Red | |
| Insulation Material | Synthetic Rubber | |
| Probe Tip Type | Point | |
| Tip Size | 1 mm | |
| Probe Socket Diameter | 4mm | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | DIN IEC 61340-4-1 | |
| Length | 2.4m | |
| Select all | ||
|---|---|---|
Brand Bernstein | ||
Voltage 30V ac | ||
Product Type Test Probe | ||
Colour Red | ||
Insulation Material Synthetic Rubber | ||
Probe Tip Type Point | ||
Tip Size 1 mm | ||
Probe Socket Diameter 4mm | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals DIN IEC 61340-4-1 | ||
Length 2.4m | ||
- COO (Country of Origin):
- DE
The Bernstein Test prod red blade 1 mm in measurement category CAT I rated for 30 V AC and 60 V DC features a very fine thin flexible tip with 1 mm steel wire finely ground and completely insulated except for the tip.
Connection for 4 mm socket
Plastic handle
Completely insulated except for the tip
Related links
- Bernstein Wire Test Probe 30V ac, 4 mm Socket
- RS PRO Test Probe 30V 10A
- RS PRO Test Probe 30V, 10A
- RS PRO Point Test Probe 1kV, 4 mm Socket
- Schutzinger Point Test Probe 1kV 32A
- Fluke Retractable Test Probe 1000V, 1 mm Socket
- RS PRO Needle Test Probe 30Vrms 10A
- Hirschmann Test & Measurement Fixed Test Probe 60V dc, 2 mm Socket
