Hirschmann Test & Measurement Fixed Test Probe, 1 mm Tip, 60V dc, 2 mm Socket
- RS Stock No.:
- 175-8889
- Distrelec Article No.:
- 140-21-380
- Mfr. Part No.:
- 931376101
- Brand:
- Hirschmann Test & Measurement
Get a bulk buy discount
Add 15 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$7.64
(exc. GST)
$8.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 87 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 14 | $7.64 | - |
| 15 - 49 | $7.55 | 1% |
| 50 - 99 | $7.44 | 2% |
| 100 - 249 | $7.34 | 3% |
| 250 + | $7.22 | 5% |
*price indicative
- RS Stock No.:
- 175-8889
- Distrelec Article No.:
- 140-21-380
- Mfr. Part No.:
- 931376101
- Brand:
- Hirschmann Test & Measurement
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirschmann Test & Measurement | |
| Product Type | Test Probe | |
| Voltage | 60V dc | |
| Colour | Red | |
| Probe Tip Type | Fixed | |
| Tip Size | 1 mm | |
| Tip Material | Stainless Steel | |
| Probe Socket Diameter | 2mm | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | DIN 41649DIN 41 649 | |
| Select all | ||
|---|---|---|
Brand Hirschmann Test & Measurement | ||
Product Type Test Probe | ||
Voltage 60V dc | ||
Colour Red | ||
Probe Tip Type Fixed | ||
Tip Size 1 mm | ||
Tip Material Stainless Steel | ||
Probe Socket Diameter 2mm | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals DIN 41649DIN 41 649 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE

Prüf 1 - 1 mm probe tips
Miniature stainless steel rigid probes.
They can be used to penetrate thin insulation.
The shatter-proof grip can be unscrewed.
Applications: microelectronics, laboratories, maintenance.
For cable Ø 2 mm maximum
Related links
- Hirschmann Test & Measurement Fixed Test Probe 60V dc
- Hirschmann Test & Measurement Fixed Test Probe 60V dc 1A
- Hirschmann Test & Measurement Fixed Test Probe 60V dc 16A
- Hirschmann Test & Measurement Fixed Test Probe 30 V ac 4 mm Socket, 1A
- Hirschmann Test & Measurement Fixed Test Probe 50V ac 3A
- Hirschmann Test & Measurement Fixed Test Probe 1kV 10A
- Hirschmann Test & Measurement Fixed Test Probe 1000V ac/dc 10A
- Hirschmann Test & Measurement Fixed Test Probe 50V ac 1A
