Get a bulk buy discount
Add 10 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
$19.15
(exc. GST)
$21.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 46 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $19.15 | - |
| 10 - 99 | $18.21 | 4% |
| 100 + | $17.32 | 9% |
*price indicative
- RS Stock No.:
- 191-7881
- Brand:
- RS PRO
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
| Brand | RS PRO | |
| Product Type | Test Probe | |
| Voltage | 1kV | |
| Colour | Red, Black | |
| Probe Tip Type | Point | |
| Tip Size | 3.5 mm | |
| Probe Socket Diameter | 4mm | |
| Standards/Approvals | CAT III | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Test Probe | ||
Voltage 1kV | ||
Colour Red, Black | ||
Probe Tip Type Point | ||
Tip Size 3.5 mm | ||
Probe Socket Diameter 4mm | ||
Standards/Approvals CAT III | ||
- COO (Country of Origin):
- GB
Extended test probe rated 1KV CAT III test probe for connection to standard shrouded 4mm plugs. Makes a longer probe which is easier to hold.
Related links
- RS PRO Point Test Probe 1kV, 4 mm Socket
- Schutzinger Point Test Probe 1kV 32A
- Staubli Fixed Test Probe 1kV 1A
- RS PRO Spike Test Probe 1kV, 4 mm Socket
- Hirschmann Test & Measurement Needle Test Probe 1kV 16A
- Schutzinger Test Probe 1kV 32A
- Staubli Spring Loaded Test Probe 1kV 32A
- Staubli Spring Loaded Test Probe 1kV 1A