Fluke Retractable Test Probe, 1 mm Tip, 1kV, 1 mm Socket

Subtotal (1 unit)*

$107.00

(exc. GST)

$117.70

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$107.00

*price indicative

RS Stock No.:
881-2781
Distrelec Article No.:
300-28-723
Mfr. Part No.:
AC288
Brand:
Fluke
Find similar products by selecting one or more attributes.
Select all

Brand

Fluke

Voltage

1kV

Product Type

Test Probe

Colour

Red, Black

Probe Tip Type

Retractable

Tip Size

1 mm

Tip Material

Stainless Steel

Probe Socket Diameter

1mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

55°C

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
US

Fluke Test Probe, 1000V Voltage, Stainless Steel Tip Material - AC288


This test probe is a handheld electrical probing accessory designed for investigative and measurement work up to high voltages. It functions as a connection interface between instruments and circuits, offering controlled access to live points in environments where accurate contact and insulated handling are required.

Features and Benefits:


• Rated for 1000V to handle high-voltage measurement tasks
• Retractable tip design for guarded contact and storage safety
• 1mm probe tip for precise access to small test points
• Stainless-steel tip material for wear resistance and longevity
• Operates from -20°C to 55°C for varied ambient conditions

Applications


• Suitable for use with 1000 volt multimeter probe setups
• Ideal for precision measurements on compact terminals
• Used with multimeters and testers in lab diagnostics
• Can be used for field service on electrical panels
• Used for electronic board probing during fault-finding

How does the tip retraction mechanism affect safety during storage?


The retractable arrangement withdraws the conductor into the insulating body when not engaged, reducing inadvertent contact and simplifying transport.

What advantages does the 1mm socket diameter provide for connector compatibility?


The compact 1mm socket accepts narrow mating posts and ensures a tight electrical junction suitable for small-scale terminals and component leads.

How does the stainless-steel construction influence performance under repeated use?


Stainless steel offers mechanical hardness and corrosion resistance, preserving contact integrity over many insertion cycles and in humid conditions.

Are there environmental limits for routine operation I should observe?


The probe is designed to function reliably within the specified ambient window from -20°C up to 55°C

operation outside this range may impair mechanical or electrical behaviour.

Standards

IEC 61010-031 Ed.1.12008, CAT III 1000 V CAT IV 600 V

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy