Mac 8 Terminal, Gold over Nickel Plated Contact, Female
- RS Stock No.:
- 730-302
- Mfr. Part No.:
- HK-4-G
- Brand:
- Mac 8
Subtotal (1 bag of 1000 units)*
$84.19
(exc. GST)
$92.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $84.19 | $0.084 |
*price indicative
- RS Stock No.:
- 730-302
- Mfr. Part No.:
- HK-4-G
- Brand:
- Mac 8
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mac 8 | |
| Product Type | Terminal | |
| Contact Material | Brass | |
| Contact Plating | Gold over Nickel | |
| Gender | Female | |
| Plug/Socket Diameter | 900μm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Mac 8 | ||
Product Type Terminal | ||
Contact Material Brass | ||
Contact Plating Gold over Nickel | ||
Gender Female | ||
Plug/Socket Diameter 900μm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
- RS Stock No. 0730254
- Mfr. Part No. HK-2-G
1 Bag of 1000
$265.46
- RS Stock No. 0730304
- Mfr. Part No. SA-1-2
1 Bag of 1000
$122.84
- RS Stock No. 0730303
- Mfr. Part No. SA-1-1
1 Bag of 1000
$125.16
- RS Stock No. 0795652
- Mfr. Part No. 6-582118-9
1 Bag of 100
$815.15












