Mac 8 1 mm Orange Terminal
- RS Stock No.:
- 730-306
- Mfr. Part No.:
- LC-22-G Orange
- Brand:
- Mac 8
Subtotal (1 bag of 1000 units)*
$265.69
(exc. GST)
$292.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $265.69 | $0.266 |
*price indicative
- RS Stock No.:
- 730-306
- Mfr. Part No.:
- LC-22-G Orange
- Brand:
- Mac 8
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mac 8 | |
| Colour | Orange | |
| Product Type | Terminal | |
| Hole Diameter | 1mm | |
| Insulated | Yes | |
| Body Material | Fluoropolymer | |
| Standards/Approvals | UL94V-0 | |
| Select all | ||
|---|---|---|
Brand Mac 8 | ||
Colour Orange | ||
Product Type Terminal | ||
Hole Diameter 1mm | ||
Insulated Yes | ||
Body Material Fluoropolymer | ||
Standards/Approvals UL94V-0 | ||
- COO (Country of Origin):
- JP
- RS Stock No. 4642412
- Mfr. Part No. LC-2-GYELLOW
Each (In a Pack of 100)
$0.393












