Mac 8 Test Pin, Gold over Nickel Plated Contact
- RS Stock No.:
- 464-2490
- Mfr. Part No.:
- HK-1-G
- Brand:
- Mac 8
Subtotal (1 pack of 100 units)*
$22.20
(exc. GST)
$24.40
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 100 + | $0.222 | $22.20 |
*price indicative
- RS Stock No.:
- 464-2490
- Mfr. Part No.:
- HK-1-G
- Brand:
- Mac 8
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mac 8 | |
| Product Type | Test Pin | |
| Contact Material | Brass | |
| Contact Plating | Gold over Nickel | |
| Termination Method | Solder | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Mac 8 | ||
Product Type Test Pin | ||
Contact Material Brass | ||
Contact Plating Gold over Nickel | ||
Termination Method Solder | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP

Mac 8 PCB Accessories
The Mac 8 HK-1 series surface mount, gold over nickel-plated contact comes with a PCB check terminal. This Oscilloprobe can be hooked easily into a hole at the top.
Features and Benefits
Facilitating pattern design
Solder termination method
Applications
Domestic sector
Automobile industry
