TE Connectivity, White Test Probe, 4.75A, Gold Plated Contact, Female
- RS Stock No.:
- 795-652
- Mfr. Part No.:
- 6-582118-9
- Brand:
- TE Connectivity
This image is representative of the product range
Subtotal (1 bag of 100 units)*
$815.15
(exc. GST)
$896.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $815.15 | $8.152 |
*price indicative
- RS Stock No.:
- 795-652
- Mfr. Part No.:
- 6-582118-9
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Test Probe | |
| Current | 4.75A | |
| Colour | White | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Gender | Female | |
| Plug/Socket Diameter | 80μm | |
| Termination Method | PCB Pin | |
| Insulation Material | Nylon | |
| Standards/Approvals | EU RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Test Probe | ||
Current 4.75A | ||
Colour White | ||
Contact Material Brass | ||
Contact Plating Gold | ||
Gender Female | ||
Plug/Socket Diameter 80μm | ||
Termination Method PCB Pin | ||
Insulation Material Nylon | ||
Standards/Approvals EU RoHS | ||
- COO (Country of Origin):
- US
The TE Connectivity Terminal is designed for effective attachment of components to printed circuit boards. Its innovative structure allows hassle-free connections and disconnections, enhancing both assembly efficiency and repair accessibility.
Facilitates easy insertion of pin contacts into printed circuit boards
Enables quick removal and replacement of components without soldering
Secures receptacle contacts to boards prior to soldering
Compatible with semiautomatic and automatic insertion equipment
- RS Stock No. 0730302
- Mfr. Part No. HK-4-G
1 Bag of 1000
$84.19
- RS Stock No. 2615137
Each (In a Pack of 5)
$3.924
- RS Stock No. 0730254
- Mfr. Part No. HK-2-G
1 Bag of 1000
$265.46
- RS Stock No. 0730304
- Mfr. Part No. SA-1-2
1 Bag of 1000
$122.84
Related links
- Mac 8 Terminal Female
- HARWIN Test Pin 3A, Gold Plated Contact
- HARWIN Test Pin Gold Plated Contact
- HARWIN Test Pin Gold Plated Contact
- HARWIN Test Pin 2A Male
- RS PRO Test Pin Gold Plated Phosphor Bronze Plated Contact, Male
- PTR HARTMANN Test Pin Gold Plated Plated Contact
- PTR HARTMANN Test Pin Gold Plated Plated Contact












