Mueller Electric Crocodile Clip Lead 10A, 300V, Black, 600 mm Lead Length
- RS Stock No.:
- 888-4020
- Mfr. Part No.:
- BU-3030-A-24-0
- Brand:
- Mueller Electric
Get a bulk buy discount
Add 10 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$14.16
(exc. GST)
$15.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship
- Plus 13 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $14.16 | - |
| 10 - 49 | $13.82 | 2% |
| 50 + | $11.37 | 19% |
*price indicative
- RS Stock No.:
- 888-4020
- Mfr. Part No.:
- BU-3030-A-24-0
- Brand:
- Mueller Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mueller Electric | |
| Product Type | Crocodile Clip Lead | |
| Lead Length | 600mm | |
| Test Lead Type | Clip Connector Test Lead | |
| Colour | Black | |
| Connector Shrouded A | Yes | |
| Current | 10A | |
| Connector Orientation B | Straight | |
| Voltage | 300V | |
| Connector Shrouded B | Yes | |
| Standards/Approvals | RoHS | |
| Contact Material | Steel | |
| Insulation Material | Polyvinyl Chloride | |
| Minimum Operating Temperature | -25°C | |
| Safety Category Level | CAT II | |
| Maximum Operating Temperature | 105°C | |
| Select all | ||
|---|---|---|
Brand Mueller Electric | ||
Product Type Crocodile Clip Lead | ||
Lead Length 600mm | ||
Test Lead Type Clip Connector Test Lead | ||
Colour Black | ||
Connector Shrouded A Yes | ||
Current 10A | ||
Connector Orientation B Straight | ||
Voltage 300V | ||
Connector Shrouded B Yes | ||
Standards/Approvals RoHS | ||
Contact Material Steel | ||
Insulation Material Polyvinyl Chloride | ||
Minimum Operating Temperature -25°C | ||
Safety Category Level CAT II | ||
Maximum Operating Temperature 105°C | ||
Mueller Alligator Test Lead
Premium range of insulated Alligator clip leads from Mueller provide the user with a reliable testing product. Comprising of a Nickel plated steel clip insulated with a PVC hood, along with a 20AWG tinned copper wire lead
Rated to hands free testing at 300V @ 10A
Offered in an assortment of lengths including 300mm, 600mm, 900mm, 1.2m & 1.5m
Standard Red & Black colours available
Alligator Clips
Note
RoHS Compliant
Related links
- Mueller Electric Crocodile Clip Lead 10A Black 600 mm Lead Length
- Mueller Electric Crocodile Clip Lead 10A Red, 600 mm Lead Length
- Mueller Electric Crocodile Clip Lead 10A Black, 600 mm Lead Length
- Mueller Electric Crocodile Clip Lead 10A Black, 300 mm Lead Length
- Mueller Electric Crocodile Clip Lead 10A Black 1.5 m Lead Length
- Mueller Electric Crocodile Clip Lead 10A Black, 0.9 m Lead Length
- Mueller Electric Crocodile Clip Lead 10A Black, 1.2 m Lead Length
- Mueller Electric Crocodile Clip Lead 10A Red, 300 mm Lead Length
