Mueller Electric Crocodile Clip Lead 10A, 300V, Black, 300 mm Lead Length
- RS Stock No.:
- 888-3913
- Mfr. Part No.:
- BU-2031-A-12-0
- Brand:
- Mueller Electric
Get a bulk buy discount
Add 10 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
$15.03
(exc. GST)
$16.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 11 unit(s) ready to ship
- Plus 85 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $15.03 | - |
| 10 - 49 | $14.28 | 4% |
| 50 + | $13.56 | 9% |
*price indicative
- RS Stock No.:
- 888-3913
- Mfr. Part No.:
- BU-2031-A-12-0
- Brand:
- Mueller Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mueller Electric | |
| Lead Length | 300mm | |
| Product Type | Crocodile Clip Lead | |
| Colour | Black | |
| Test Lead Type | Clip Connector Test Lead | |
| Connector Shrouded A | Yes | |
| Current | 10A | |
| Voltage | 300V | |
| Connector Orientation B | Straight | |
| Connector Stackable B | Yes | |
| Connector Gender B | Male | |
| Standards/Approvals | RoHS | |
| Contact Material | Steel, Beryllium Copper Alloy | |
| Insulation Material | Polyvinyl Chloride | |
| Safety Category Level | CAT II | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 105°C | |
| Select all | ||
|---|---|---|
Brand Mueller Electric | ||
Lead Length 300mm | ||
Product Type Crocodile Clip Lead | ||
Colour Black | ||
Test Lead Type Clip Connector Test Lead | ||
Connector Shrouded A Yes | ||
Current 10A | ||
Voltage 300V | ||
Connector Orientation B Straight | ||
Connector Stackable B Yes | ||
Connector Gender B Male | ||
Standards/Approvals RoHS | ||
Contact Material Steel, Beryllium Copper Alloy | ||
Insulation Material Polyvinyl Chloride | ||
Safety Category Level CAT II | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 105°C | ||
Mueller Alligator Clip to Banana Plug Lead
Mueller's range of insulated alligator clip leads with 4mm stackable banana test plugs, are a durable a reliable product which is suitable for use in a wide variety of applications. Contructed from a nickel plated steel alligator clip complete with a PVC insulator, along with an ABS housed brass 4mm banana plug.
Supplied in standard black & red options
Offered in a variety of lengths such as 300mm, 600mm, 900mm, 1.2m & 1.5m
Alligator Clips
Related links
- Mueller Electric Crocodile Clip Lead 10A Black, 600 mm Lead Length
- Mueller Electric Crocodile Clip Lead 10A Red, 300 mm Lead Length
- Mueller Electric Crocodile Clip Lead 10A Red, 600 mm Lead Length
- Mueller Electric Crocodile Clip Lead 10A Black 600 mm Lead Length
- Mueller Electric Crocodile Clip Lead 10A Red, 0.9 m Lead Length
- Mueller Electric Crocodile Clip Lead 10A Black, 0.9 m Lead Length
- Mueller Electric Crocodile Clip Lead 10A Black 1.5 m Lead Length
- Mueller Electric Crocodile Clip Lead 10A Red 1.5 m Lead Length
